Part Details for CRCW12061R96FKEA by Vishay Intertechnologies
Overview of CRCW12061R96FKEA by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW12061R96FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47P3797
|
Newark | D25/Crcw1206 100 1R96 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW12061R96FKEA Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 / $0.0170 | Buy Now |
DISTI #
CRCW12061R96FKEA
|
Avnet Americas | Res Thick Film 1206 1.96 Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CRCW12061R96FKEA) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0080 / $0.0101 | Buy Now |
DISTI #
71-CRCW12061R96FKEA
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 1.96ohms 1% RoHS: Compliant | 10000 |
|
$0.0090 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 | 0 |
|
$0.0073 | Buy Now |
|
Bristol Electronics | 523 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 PPM, 1.96 OHM, SURFACE MOUNT, 1206, LEAD FREE | 3689 |
|
$0.0165 / $0.0825 | Buy Now |
DISTI #
CRCW12061R96FKEA
|
Avnet Americas | Res Thick Film 1206 1.96 Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CRCW12061R96FKEA) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0080 / $0.0101 | Buy Now |
Part Details for CRCW12061R96FKEA
CRCW12061R96FKEA CAD Models
CRCW12061R96FKEA Part Data Attributes:
|
CRCW12061R96FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12061R96FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.96ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.96 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW12061R96FKEA
This table gives cross-reference parts and alternative options found for CRCW12061R96FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12061R96FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06FS-1R96NW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.96ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW12061R96FKEA vs FCF06FS-1R96NW |
FCF06FW-1R96N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.96ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW12061R96FKEA vs FCF06FW-1R96N |
CRCW12061R96FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.96ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRCW12061R96FKEA vs CRCW12061R96FKEBC |
FCF06FW-1R96NW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.96ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW12061R96FKEA vs FCF06FW-1R96NW |
CRCW12061R96FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.96ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRCW12061R96FKEA vs CRCW12061R96FKEAC |
FCF06FT-1R96N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.96ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW12061R96FKEA vs FCF06FT-1R96N |