Part Details for CRCW1206220KCHEAP by Vishay Intertechnologies
Overview of CRCW1206220KCHEAP by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW1206220KCHEAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW1206220KCHEAP
|
Avnet Abacus | Resistor Semi Precision Thick Film 1206 220k Ohm 0.25% 1/4W �50ppm/K Molded Paper T/R (Alt: CRCW1206220KCHEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |