Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
1 listing
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
DISTI #
541-CRCW120622K0JNEACCT-ND
|
DigiKey
|
RES 22K OHM 5% 1/4W 1206
Min Qty:
1
Lead time:
18 Weeks
Container:
Cut Tape (CT), Digi-Reel®, Tape & Reel (TR)
|
23798 In Stock
|
-
1
$0.1000
-
10
$0.0290
-
50
$0.0186
-
100
$0.0157
-
500
$0.0110
-
1,000
$0.0095
-
5,000
$0.0099
-
10,000
$0.0089
-
15,000
$0.0084
-
25,000
$0.0079
-
35,000
$0.0076
-
50,000
$0.0073
-
125,000
$0.0066
-
250,000
$0.0062
-
500,000
$0.0059
|
$0.0059 / $0.1000
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Vishay Dale
VISCRCW120622K0JNEAC D25/CRCW1206-C 200
VS
-