There are no models available for this part yet.
Overview of CRCW120622M0JPTA by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CRCW120622M0JPTA by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 5 %, 500 ppm, 22000000 ohm, SURFACE MOUNT, 1206 | 3812 |
|
$0.0210 / $0.1050 | Buy Now | ||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 5 %, 500 ppm, 22000000 ohm, SURFACE MOUNT, 1206 | 304 |
|
$0.0350 / $0.0560 | Buy Now |