CRCW1206232RFKEA
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW1206232RFKEA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for CRCW1206232RFKEA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 53K2168
Newark Res, Thick Film, 232R, 1%, 0.25W, 1206, Resistance:232Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Vishay CRCW1206232RFKEA RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 2,500 $0.0200
$0.0200 Buy Now
DISTI # 42K4918
Newark Res, Thick Film, 232R, 1%, 0.25W, 1206, Reel, Resistance:232Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW1206232RFKEA RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 15,000 $0.0080
$0.0080 Buy Now
DISTI # CRCW1206232RFKEA
Avnet Americas D25/CRCW1206 100 232R 1% ET1 e3 - Tape and Reel (Alt: CRCW1206232RFKEA) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.0180
$0.0180 Buy Now
DISTI # 71-CRCW1206-232-E3
Mouser Electronics Thick Film Resistors - SMD 1/4watt 232ohms 1% RoHS: Compliant 2729
  • 1 $0.1000
  • 10 $0.0320
  • 100 $0.0190
  • 1,000 $0.0150
  • 5,000 $0.0100
  • 25,000 $0.0090
  • 50,000 $0.0080
  • 100,000 $0.0070
$0.0070 / $0.1000 Buy Now
Future Electronics CRCW Series 1206 0.25 W 232 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 5,000 $0.0068
  • 15,000 $0.0066
  • 25,000 $0.0065
  • 75,000 $0.0063
  • 125,000 $0.0061
$0.0061 / $0.0068 Buy Now
Bristol Electronics   15
RFQ
Quest Components   4000
  • 1 $0.0900
  • 334 $0.0300
  • 1,668 $0.0180
$0.0180 / $0.0900 Buy Now
Quest Components   12
  • 1 $0.0540
$0.0540 Buy Now
DISTI # CRCW1206232RFKEA
TTI Thick Film Resistors - SMD 1/4watt 232ohms 1% pbFree: Pb-Free Min Qty: 15000 Package Multiple: 5000 Container: Reel Americas - 0
  • 15,000 $0.0068
  • 25,000 $0.0066
  • 50,000 $0.0065
  • 75,000 $0.0064
  • 125,000 $0.0063
  • 250,000 $0.0061
$0.0061 / $0.0068 Buy Now
DISTI # CRCW1206232RFKEA
Avnet Abacus SMD Chip Resistor, 232 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose (Alt: CRCW1206232RFKEA) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for CRCW1206232RFKEA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW1206232RFKEA by Vishay Intertechnologies

CRCW1206232RFKEA
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 200
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
232 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CRCW1206232RFKEA
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CRCW1206232RFKEA

This table gives cross-reference parts and alternative options found for CRCW1206232RFKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW1206232RFKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC1206FR-07232RL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation CRCW1206232RFKEA vs RC1206FR-07232RL
CRCW1206232RFKEAC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies CRCW1206232RFKEA vs CRCW1206232RFKEAC
CR1206-FX-2320ELF Fixed Resistor, Ruthenium Oxide, 0.25W, 232ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Bourns Inc CRCW1206232RFKEA vs CR1206-FX-2320ELF
RC1206FR-13232RL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation CRCW1206232RFKEA vs RC1206FR-13232RL
CRCW1206232RFKEBC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies CRCW1206232RFKEA vs CRCW1206232RFKEBC
RC1206FR-10232RL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation CRCW1206232RFKEA vs RC1206FR-10232RL
CRCW1206232RFKEB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CRCW1206232RFKEA vs CRCW1206232RFKEB
RMCF1206FT232R Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc CRCW1206232RFKEA vs RMCF1206FT232R
NRC-AS12F2320TRF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, NIC Components Corp CRCW1206232RFKEA vs NRC-AS12F2320TRF
RMEF1206FT232R Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc CRCW1206232RFKEA vs RMEF1206FT232R

Related Parts for CRCW1206232RFKEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW1206232RFKEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW1206232RFKEA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW1206232RFKEA would you like to use for your alert(s)?
  • Please alert me when CRCW1206232RFKEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW1206232RFKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW1206232RFKEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW1206232RFKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW1206232RFKEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW1206232RFKEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: