Part Details for CRCW120624R0JNTABC by Vishay Intertechnologies
Overview of CRCW120624R0JNTABC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW120624R0JNTABC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW120624R0JNTABC
|
TME | Resistor: thick film, SMD, 1206, 24Ω, 0.25W, ±5%, -55÷155°C Min Qty: 100 | 1298 |
|
$0.0050 / $0.0313 | Buy Now |
Part Details for CRCW120624R0JNTABC
CRCW120624R0JNTABC CAD Models
CRCW120624R0JNTABC Part Data Attributes
|
CRCW120624R0JNTABC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW120624R0JNTABC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 5% +/-Tol, 200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CRCW120624R0JNTABC
This table gives cross-reference parts and alternative options found for CRCW120624R0JNTABC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW120624R0JNTABC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2BXBK240J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CRCW120624R0JNTABC vs RK73B2BXBK240J |
1206S4J0240TA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRCW120624R0JNTABC vs 1206S4J0240TA |
1206S4J0240T1E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRCW120624R0JNTABC vs 1206S4J0240T1E |
MC1206-240-JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CRCW120624R0JNTABC vs MC1206-240-JB |
FWF06JV-240 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW120624R0JNTABC vs FWF06JV-240 |
1206S4J0240BCE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRCW120624R0JNTABC vs 1206S4J0240BCE |
1206S4J0240C3E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRCW120624R0JNTABC vs 1206S4J0240C3E |
1206S4J0240TDE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRCW120624R0JNTABC vs 1206S4J0240TDE |
NRC12J240TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CRCW120624R0JNTABC vs NRC12J240TRF |
TSR8ZTJ240V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Tateyama Kagaku Group | CRCW120624R0JNTABC vs TSR8ZTJ240V |