Part Details for CRCW1206255KDKEAP by Vishay Intertechnologies
Overview of CRCW1206255KDKEAP by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW1206255KDKEAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW1206255KDKEAP
|
Avnet Americas | RES THKFLM D25/1206-P 255K OHM 0.5% 100 ET1 E3 SMD - Tape and Reel (Alt: CRCW1206255KDKEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0540 / $0.0686 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0500 | Buy Now |
Part Details for CRCW1206255KDKEAP
CRCW1206255KDKEAP CAD Models
CRCW1206255KDKEAP Part Data Attributes
|
CRCW1206255KDKEAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW1206255KDKEAP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V): 200, SEMI-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 255000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CRCW1206255KDKEAP
This table gives cross-reference parts and alternative options found for CRCW1206255KDKEAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW1206255KDKEAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206D255KD50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CRCW1206255KDKEAP vs CR1206D255KD50 |
MC1206-2553-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CRCW1206255KDKEAP vs MC1206-2553-DB101Q |
RK73H2BLTDD2553D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRCW1206255KDKEAP vs RK73H2BLTDD2553D |
CR-06DL6--255K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRCW1206255KDKEAP vs CR-06DL6--255K |
CR1206-4W-2553DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | CRCW1206255KDKEAP vs CR1206-4W-2553DPT-13 |
RK73H2BTTDD2553D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRCW1206255KDKEAP vs RK73H2BTTDD2553D |
MC1206-2553-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CRCW1206255KDKEAP vs MC1206-2553-DB101 |
MC1206P-2553-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | CRCW1206255KDKEAP vs MC1206P-2553-DB101W |
RK73H2BRTTEB2553D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CRCW1206255KDKEAP vs RK73H2BRTTEB2553D |
RK73H2BXTE2553D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CRCW1206255KDKEAP vs RK73H2BXTE2553D |