There are no models available for this part yet.
Overview of CRCW1206287RFKEAC by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for CRCW1206287RFKEAC by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59AC5868
|
Newark | D25/Crcw1206-C 100 287R 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW1206287RFKEAC RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 | Buy Now | |
DISTI #
CRCW1206287RFKEAC
|
Avnet Americas | CRCW Thick Film Commodity Chip Resistor 1206 Size 287 Ohm 1% 0.25 W 100 ppm/K 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRCW1206287RFKEAC) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0046 | Buy Now | |
DISTI #
71-CRCW1206287RFKEAC
|
Mouser Electronics | Thick Film Resistors - SMD 1/4Watt 287ohms 1% Commercial Use RoHS: Compliant | 0 |
|
$0.0070 / $0.1000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0050 | Buy Now |
CAD Models for CRCW1206287RFKEAC by Vishay Intertechnologies
Part Data Attributes for CRCW1206287RFKEAC by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
RATED AC VOLTAGE (V) : 200
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.05 mm
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
287 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for CRCW1206287RFKEAC
This table gives cross-reference parts and alternative options found for CRCW1206287RFKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW1206287RFKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW1206287RFKTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW1206287RFKEAC vs CRCW1206287RFKTA |
RMEF1206FT287R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRCW1206287RFKEAC vs RMEF1206FT287R |
NRC-AS12F2870TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | CRCW1206287RFKEAC vs NRC-AS12F2870TRF |
RMCF1206FT287R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRCW1206287RFKEAC vs RMCF1206FT287R |
NRC12F2870TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CRCW1206287RFKEAC vs NRC12F2870TRF |
CRCW1206287RFKEC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW1206287RFKEAC vs CRCW1206287RFKEC |
AC1206FR-07287RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRCW1206287RFKEAC vs AC1206FR-07287RL |
RMCS1206FT287R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW1206287RFKEAC vs RMCS1206FT287R |
ESR18EZPF2870 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 287ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | ROHM Semiconductor | CRCW1206287RFKEAC vs ESR18EZPF2870 |
RC1206FR-07287RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRCW1206287RFKEAC vs RC1206FR-07287RL |