-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J5732
|
Newark | Thick Film Chip Resistor, Filter Terminals:Smd, Leaded Process Compatible:No, Mounting Type:Surface Mount, Package/Case:1206, Packaging Type:Tape And Reel, Peak Reflow Compatible (260 C):No, Reel Quantity:5000, Type:Thick Film Rohs Compliant: No |Vishay CRCW12062K21FKTA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0310 | Buy Now |
DISTI #
CRCW12062K21FKTA
|
Avnet Americas | SMD Chip Resistor, 2.21 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW12062K21FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0052 | Buy Now |
DISTI #
71-CRCW1206-2.21K
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 2.21Kohms 1% RoHS: Not Compliant | 11557 |
|
$0.0160 / $0.1700 | Buy Now |
|
Future Electronics | Thick Film, Rectangular Chip Resistor RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0146 / $0.0158 | Buy Now |
|
Bristol Electronics | 16750 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 2.21K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 4114 |
|
$0.0203 / $0.0452 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 2.21K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 6692 |
|
$0.0252 / $0.1260 | Buy Now |
DISTI #
CRCW12062K21FKTA
|
TTI | Thick Film Resistors - SMD 1/4watt 2.21Kohms 1% Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0130 / $0.0141 | Buy Now |
DISTI #
SMC-CRCW12062K21FKTA
|
Sensible Micro Corporation | Resistor, Metal Glaze, 2.21K Ohm, 200V, 1±%, 100Ppm, 1206 Case Size RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 917 Container: Tape & Reel | 5000 |
|
$0.0080 | RFQ |
DISTI #
CRCW12062K21FKTA
|
Avnet Abacus | SMD Chip Resistor, 2.21 kOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose (Alt: CRCW12062K21FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW12062K21FKTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12062K21FKTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRCW12062K21FKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12062K21FKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206-2211-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | CRCW12062K21FKTA vs MC1206-2211-FT101W |
CRCW12062K21FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CRCW12062K21FKTA vs CRCW12062K21FKTABC |
SG73P2BTTED2211F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRCW12062K21FKTA vs SG73P2BTTED2211F |
NMCT1206FT2K21 | RESISTOR, 0.25W, 1%, 100ppm, 2210ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW12062K21FKTA vs NMCT1206FT2K21 |
232272912212 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 2210ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW12062K21FKTA vs 232272912212 |
MC1206P-2211-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CRCW12062K21FKTA vs MC1206P-2211-FB101 |
9C12063A2211FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW12062K21FKTA vs 9C12063A2211FKPFT |
PWR12F2211TEO | Fixed Resistor, 0.3333W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | CRCW12062K21FKTA vs PWR12F2211TEO |
RMC32K2211FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CRCW12062K21FKTA vs RMC32K2211FB |
MC1206S4F2211T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | CRCW12062K21FKTA vs MC1206S4F2211T5E |