Part Details for CRCW12062R55FKEA by Vishay Intertechnologies
Overview of CRCW12062R55FKEA by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW12062R55FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47P3812
|
Newark | D25/Crcw1206 100 2R55 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW12062R55FKEA RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 / $0.0170 | Buy Now |
DISTI #
CRCW12062R55FKEA
|
Avnet Americas | D25/CRCW1206 100 2R55 1% ET1 e3 - Tape and Reel (Alt: CRCW12062R55FKEA) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0076 | Buy Now |
DISTI #
71-CRCW12062R55FKEA
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 2.55ohms 1% RoHS: Compliant | 16207 |
|
$0.0090 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0081 | Buy Now |
DISTI #
71329062
|
Verical | Res Thick Film 1206 2.55 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1137 Package Multiple: 1 Date Code: 1937 | Americas - 10000 |
|
$0.0052 / $0.0067 | Buy Now |
|
Quest Components | 3976 |
|
$0.0075 / $0.0750 | Buy Now | |
DISTI #
CRCW12062R55FKEA
|
Avnet Abacus | SMD Chip Resistor, 2.55 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose (Alt: CRCW12062R55FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S802702147483
|
Chip1Stop | Res Thick Film 1206 2.55 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant | 10000 |
|
$0.0052 / $0.0099 | Buy Now |
|
New Advantage Corporation | D25 / CRCW1206 100 2R55 1% ET1 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 75000 |
|
$0.0100 | Buy Now |
Part Details for CRCW12062R55FKEA
CRCW12062R55FKEA CAD Models
CRCW12062R55FKEA Part Data Attributes
|
CRCW12062R55FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12062R55FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.55ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.55 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW12062R55FKEA
This table gives cross-reference parts and alternative options found for CRCW12062R55FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12062R55FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW12062R55FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.55ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW12062R55FKEA vs CRCW12062R55FKTA |