Part Details for CRCW12063013FRT1 by Vishay Intertechnologies
Overview of CRCW12063013FRT1 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW12063013FRT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Bristol Electronics | 10379 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4500 |
|
$0.2000 / $0.3100 | Buy Now |
Part Details for CRCW12063013FRT1
CRCW12063013FRT1 CAD Models
CRCW12063013FRT1 Part Data Attributes:
|
CRCW12063013FRT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12063013FRT1
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 301000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW12063013FRT1
This table gives cross-reference parts and alternative options found for CRCW12063013FRT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12063013FRT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR12X3013FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CRCW12063013FRT1 vs MR12X3013FTL |
RC1206FR-10301K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW12063013FRT1 vs RC1206FR-10301K |
MC1206-3013-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | CRCW12063013FRT1 vs MC1206-3013-FTW |
CR-06FHF--301K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRCW12063013FRT1 vs CR-06FHF--301K |
RK73H2BGBK3013F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRCW12063013FRT1 vs RK73H2BGBK3013F |
MC1206-3013-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CRCW12063013FRT1 vs MC1206-3013-FT101 |
RK73H2BLTDB3013F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CRCW12063013FRT1 vs RK73H2BLTDB3013F |
WR12X3013FDLV | Fixed Resistor, 0.25W, 301000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | CRCW12063013FRT1 vs WR12X3013FDLV |
CR-06FP6--301K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 301000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRCW12063013FRT1 vs CR-06FP6--301K |
RK73H2BXTED3013F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CRCW12063013FRT1 vs RK73H2BXTED3013F |