CRCW1206330RJNEAC
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP

Overview of CRCW1206330RJNEAC by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy Automotive

Price & Stock for CRCW1206330RJNEAC by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 67AK8207
Newark Res, 330R, 5%, 0.25W, 1206, Thick Film, Resistance:330Ohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Vishay CRCW1206330RJNEAC RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 2,500 $0.0290
$0.0290 Buy Now
DISTI # 59AC6040
Newark Res, 330R, 5%, 0.25W, 1206, Thick Film, Resistance:330Ohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Vishay CRCW1206330RJNEAC RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # CRCW1206330RJNEAC
Avnet Americas D25/CRCW1206-C 200 330R 5% ET1 e3 - Tape and Reel (Alt: CRCW1206330RJNEAC) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 30,000 $0.0039
$0.0039 Buy Now
DISTI # 71-CRCW1206330RJNEAC
Mouser Electronics Thick Film Resistors - SMD 1/4Watt 330ohms 5% Commercial Use RoHS: Compliant 57577
  • 1 $0.1300
  • 10 $0.0610
  • 100 $0.0260
  • 1,000 $0.0120
  • 5,000 $0.0090
  • 10,000 $0.0080
  • 25,000 $0.0070
  • 50,000 $0.0060
$0.0060 / $0.1300 Buy Now
Future Electronics 1206 330 Ohms 5% Thick Film Surface Mount Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel 50000
Reel
  • 5,000 $0.0065
  • 15,000 $0.0063
  • 25,000 $0.0062
  • 100,000 $0.0060
  • 150,000 $0.0058
$0.0058 / $0.0065 Buy Now
DISTI # CRCW1206330RJNEAC
TTI Thick Film Resistors - SMD 1/4Watt 330ohms 5% Commercial Use pbFree: Pb-Free Min Qty: 30000 Package Multiple: 5000 Container: Reel Americas - 0
  • 30,000 $0.0055
  • 40,000 $0.0050
  • 70,000 $0.0048
  • 150,000 $0.0046
  • 300,000 $0.0045
  • 3,000,000 $0.0040
$0.0040 / $0.0055 Buy Now

CAD Models for CRCW1206330RJNEAC by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW1206330RJNEAC by Vishay Intertechnologies

CRCW1206330RJNEAC
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
RATED AC VOLTAGE (V) : 200
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
330 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. CRCW1206330RJNEAC
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for CRCW1206330RJNEAC

This table gives cross-reference parts and alternative options found for CRCW1206330RJNEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW1206330RJNEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRCW1206330RJNEB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CRCW1206330RJNEAC vs CRCW1206330RJNEB
CR32-331JC Fixed Resistor, 0.25W, 330ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Hokuriku Electric Industry Co Ltd CRCW1206330RJNEAC vs CR32-331JC
ERJU08J331V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Panasonic Electronic Components CRCW1206330RJNEAC vs ERJU08J331V
1206S4J0331BC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd CRCW1206330RJNEAC vs 1206S4J0331BC
SG73P2BLBK331J RES,SMT,THICK FILM,330 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE KOA Corporation CRCW1206330RJNEAC vs SG73P2BLBK331J
1206S4J0331TAE Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd CRCW1206330RJNEAC vs 1206S4J0331TAE
RK73B2BLBC331J Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc CRCW1206330RJNEAC vs RK73B2BLBC331J
CR1206-4W-331JT-13 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP VENKEL LTD CRCW1206330RJNEAC vs CR1206-4W-331JT-13
RK73B2BRTTED331J Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CRCW1206330RJNEAC vs RK73B2BRTTED331J
RK73B2BRTBK331J RES,SMT,THICK FILM,330 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE KOA Corporation CRCW1206330RJNEAC vs RK73B2BRTBK331J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW1206330RJNEAC by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW1206330RJNEAC by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW1206330RJNEAC would you like to use for your alert(s)?
  • Please alert me when CRCW1206330RJNEAC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW1206330RJNEAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW1206330RJNEAC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW1206330RJNEAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW1206330RJNEAC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW1206330RJNEAC by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: