CRCW12063R30JNTA
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE

Overview of CRCW12063R30JNTA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Price & Stock for CRCW12063R30JNTA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 49P2530
Newark Crcw1206 3.3 5% 200 Rt1 Rohs Compliant: No |Vishay CRCW12063R30JNTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0290
  • 10,000 $0.0250
  • 20,000 $0.0220
  • 30,000 $0.0180
$0.0180 / $0.0290 Buy Now
DISTI # CRCW12063R30JNTA
Avnet Americas CRCW1206 3.3 5% 200 RT1 - Tape and Reel (Alt: CRCW12063R30JNTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0259
$0.0259 Buy Now
DISTI # 71-CRCW1206J-3.3
Mouser Electronics Thick Film Resistors - SMD 1/4watt 3.3ohms 5% RoHS: Not Compliant 0
  • 1 $0.1500
  • 10 $0.1210
  • 100 $0.0480
  • 1,000 $0.0200
  • 5,000 $0.0190
$0.0190 / $0.1500 Order Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks 0
  • 5,000 $0.0139
$0.0139 Buy Now
Bristol Electronics   20000
RFQ
Quest Components   16000
  • 1 $0.0840
  • 1,787 $0.0168
  • 11,906 $0.0112
$0.0112 / $0.0840 Buy Now
DISTI # CRCW12063R30JNTA
TTI Thick Film Resistors - SMD 1/4watt 3.3ohms 5% Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 0
  • 5,000 $0.0188
$0.0188 Buy Now
DISTI # CRCW12063R30JNTA
Avnet Abacus SMD Chip Resistor, 3.3 Ohm, � 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose (Alt: CRCW12063R30JNTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for CRCW12063R30JNTA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW12063R30JNTA by Vishay Intertechnologies

CRCW12063R30JNTA
Vishay Intertechnologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
RATED AC VOLTAGE (V): 200
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
3.3 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. CRCW12063R30JNTA
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE
    VS

Alternate Parts for CRCW12063R30JNTA

This table gives cross-reference parts and alternative options found for CRCW12063R30JNTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12063R30JNTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
232271181338L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation CRCW12063R30JNTA vs 232271181338L
1206W4J033JT5E Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Royal Electronic Factory (Thailand) Co Ltd CRCW12063R30JNTA vs 1206W4J033JT5E
1206S4J033JCC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd CRCW12063R30JNTA vs 1206S4J033JCC
CRCW12063R30JNECIF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW12063R30JNTA vs CRCW12063R30JNECIF
NMCR1206JT3R30 RES,SMT,THICK FILM,3.3 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE SEI Stackpole Electronics Inc CRCW12063R30JNTA vs NMCR1206JT3R30
NMCR1206JJ3R30 RES,SMT,THICK FILM,3.3 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE SEI Stackpole Electronics Inc CRCW12063R30JNTA vs NMCR1206JJ3R30
CR-06JL7---3R3 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp CRCW12063R30JNTA vs CR-06JL7---3R3
FWF06JT-3R3 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Prosperity Dielectrics Co Ltd CRCW12063R30JNTA vs FWF06JT-3R3
1206S4J033JBD Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd CRCW12063R30JNTA vs 1206S4J033JBD
RK73B2BRTTD3R3J Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CRCW12063R30JNTA vs RK73B2BRTTD3R3J

Related Parts for CRCW12063R30JNTA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW12063R30JNTA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW12063R30JNTA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW12063R30JNTA would you like to use for your alert(s)?
  • Please alert me when CRCW12063R30JNTA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW12063R30JNTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW12063R30JNTA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW12063R30JNTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW12063R30JNTA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW12063R30JNTA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: