Part Details for CRCW12063R60JNTA by Vishay Intertechnologies
Overview of CRCW12063R60JNTA by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW12063R60JNTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K6296
|
Newark | Resistor, metal Glaze,3.6Ohms,200Wv,5+/-% Tol,-200,200Ppm-Tc,1206-Case Rohs Compliant: No |Vishay CRCW12063R60JNTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0290 | Buy Now |
DISTI #
CRCW12063R60JNTA
|
Avnet Americas | CRCW1206 3.6 5% 200 RT1 - Tape and Reel (Alt: CRCW12063R60JNTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0128 | Buy Now |
DISTI #
71-CRCW1206J-3.6
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 3.6ohms 5% RoHS: Not Compliant | 0 |
|
$0.0190 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0139 | Buy Now |
|
Bristol Electronics | 6391 |
|
RFQ |
Part Details for CRCW12063R60JNTA
CRCW12063R60JNTA CAD Models
CRCW12063R60JNTA Part Data Attributes
|
CRCW12063R60JNTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12063R60JNTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CRCW12063R60JNTA
This table gives cross-reference parts and alternative options found for CRCW12063R60JNTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12063R60JNTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S2BTTED3R6J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW12063R60JNTA vs SG73S2BTTED3R6J |
1206S4J036JT4E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.6ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRCW12063R60JNTA vs 1206S4J036JT4E |
RC1206J3R6-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | CRCW12063R60JNTA vs RC1206J3R6-07-T70 |
NMCT1206JG3R60 | RESISTOR, 0.25W, 5%, 200ppm, 3.6ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW12063R60JNTA vs NMCT1206JG3R60 |
1206S4J036JTDE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.6ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRCW12063R60JNTA vs 1206S4J036JTDE |
CR-06JL6---3R6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRCW12063R60JNTA vs CR-06JL6---3R6 |
RK73B2BRTTDD3R6J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW12063R60JNTA vs RK73B2BRTTDD3R6J |
1206S4J036JBA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.6ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRCW12063R60JNTA vs 1206S4J036JBA |
1206S4J036JT3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.6ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRCW12063R60JNTA vs 1206S4J036JT3 |
CR1206-4W-3R6JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | CRCW12063R60JNTA vs CR1206-4W-3R6JT |