Part Details for CRCW12064220FRT1 by Vishay Intertechnologies
Overview of CRCW12064220FRT1 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW12064220FRT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 24199 |
|
RFQ | ||
|
Bristol Electronics | 17350 |
|
RFQ | ||
|
Bristol Electronics | 5000 |
|
RFQ |
Part Details for CRCW12064220FRT1
CRCW12064220FRT1 CAD Models
CRCW12064220FRT1 Part Data Attributes
|
CRCW12064220FRT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12064220FRT1
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 422 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW12064220FRT1
This table gives cross-reference parts and alternative options found for CRCW12064220FRT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12064220FRT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS3216F4220CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | CRCW12064220FRT1 vs RCS3216F4220CS |
CRCW1206422RFKTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW12064220FRT1 vs CRCW1206422RFKTA |
CR-06FH6--422R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRCW12064220FRT1 vs CR-06FH6--422R |
232272464221L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW12064220FRT1 vs 232272464221L |
RC3216F4220AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | CRCW12064220FRT1 vs RC3216F4220AS |
TSR8GTF4220V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | CRCW12064220FRT1 vs TSR8GTF4220V |
RMC12064221% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | CRCW12064220FRT1 vs RMC12064221% |
CR1206-4W-4220FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | CRCW12064220FRT1 vs CR1206-4W-4220FPT-13 |
RMGW32K4220FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CRCW12064220FRT1 vs RMGW32K4220FTP |
RS06K4220FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRCW12064220FRT1 vs RS06K4220FB |