Part Details for CRCW1206422KFKTA by Vishay Intertechnologies
Overview of CRCW1206422KFKTA by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW1206422KFKTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J5946
|
Newark | Res, Thick Film, 422K, 1%, 0.25W, 1206, Reel, Resistance:422Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: No |Vishay CRCW1206422KFKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0310 | Buy Now |
DISTI #
CRCW1206422KFKTA
|
Avnet Americas | CRCW1206 422K 1% 100 RT1 - Tape and Reel (Alt: CRCW1206422KFKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0282 | Buy Now |
DISTI #
71-CRCW1206-422K
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 422Kohms 1% RoHS: Not Compliant | 0 |
|
$0.0220 / $0.1600 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0150 | Buy Now |
|
Bristol Electronics | Min Qty: 89 | 5000 |
|
$0.0094 / $0.0563 | Buy Now |
|
Bristol Electronics | 4971 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$0.0075 / $0.0750 | Buy Now | |
|
Quest Components | 3976 |
|
$3.7500 / $7.5000 | Buy Now |
Part Details for CRCW1206422KFKTA
CRCW1206422KFKTA CAD Models
CRCW1206422KFKTA Part Data Attributes
|
CRCW1206422KFKTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW1206422KFKTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 422000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW1206422KFKTA
This table gives cross-reference parts and alternative options found for CRCW1206422KFKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW1206422KFKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR12X4223FBR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW1206422KFKTA vs WR12X4223FBR |
RK73H2BTTE4223F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRCW1206422KFKTA vs RK73H2BTTE4223F |
CRCW1206422KFKTB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW1206422KFKTA vs CRCW1206422KFKTB |
AC1206FR-13422KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRCW1206422KFKTA vs AC1206FR-13422KL |
CR1206T100V422K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Precision Resistive Products Inc | CRCW1206422KFKTA vs CR1206T100V422K+-1% |
MC1206-4223-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CRCW1206422KFKTA vs MC1206-4223-FB101Q |
RS06K4223FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRCW1206422KFKTA vs RS06K4223FT |
1206S4F4223BCE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRCW1206422KFKTA vs 1206S4F4223BCE |
MCR18EZHF4223 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | CRCW1206422KFKTA vs MCR18EZHF4223 |
CR32-4223FV | Fixed Resistor, 0.25W, 422000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | CRCW1206422KFKTA vs CR32-4223FV |