There are no models available for this part yet.
Overview of CRCW120646R4FKTA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for CRCW120646R4FKTA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92B7910
|
Newark | Resistor, Thick Film, 46.4 Ohm, 250Mw, 1%, Resistance:46.4Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: No |Vishay CRCW120646R4FKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0390 | Buy Now | |
DISTI #
07J5971
|
Newark | Res, Thick Film, 46R4, 1%, 0.25W, 1206, Reel, Resistance:46.4Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: No |Vishay CRCW120646R4FKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0310 | Buy Now | |
DISTI #
CRCW120646R4FKTA
|
Avnet Americas | CRCW1206 46.4 1% 100 RT1 - Tape and Reel (Alt: CRCW120646R4FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0282 | Buy Now | |
DISTI #
71-CRCW1206-46.4
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 46.4ohms 1% RoHS: Not Compliant | 4540 |
|
$0.0190 / $0.1600 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0150 | Buy Now | ||
Bristol Electronics | 4886 |
|
RFQ | ||||
Quest Components | 3908 |
|
$0.0252 / $0.1260 | Buy Now | |||
DISTI #
CRCW120646R4FKTA
|
Avnet Abacus | (Alt: CRCW120646R4FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for CRCW120646R4FKTA by Vishay Intertechnologies
Part Data Attributes for CRCW120646R4FKTA by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
RATED AC VOLTAGE (V): 200
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
46.4 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for CRCW120646R4FKTA
This table gives cross-reference parts and alternative options found for CRCW120646R4FKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW120646R4FKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS06K46R4FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRCW120646R4FKTA vs RS06K46R4FBL |
WR12X46R4FGR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW120646R4FKTA vs WR12X46R4FGR |
CRCW120646R4FKTC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW120646R4FKTA vs CRCW120646R4FKTC |
RMCS1/846.41%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW120646R4FKTA vs RMCS1/846.41%R |
RCA120646R4FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW120646R4FKTA vs RCA120646R4FKEA |
CR1206-FX-46R4EPF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | CRCW120646R4FKTA vs CR1206-FX-46R4EPF |
RK73H2BXTED46R4F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CRCW120646R4FKTA vs RK73H2BXTED46R4F |
FCF06FV-46R4-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW120646R4FKTA vs FCF06FV-46R4-W |
MC1206L6F46R4SE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | CRCW120646R4FKTA vs MC1206L6F46R4SE |
WR12X46R4FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | CRCW120646R4FKTA vs WR12X46R4FQL |
Related Parts for CRCW120646R4FKTA
-
RT0402BRD07100KLFixed Resistors
-
LDBCA1680JC5N0Fixed Capacitors
-
PSMN025-80YLPower Field-Effect Transistors
-
P0805E4872FBTThin Film Resistors
-
BZD27C68P-E3-08Zener Diodes
-
OP284FSZOperational Amplifiers
-
RCMM021000JKA22Metal Film Resistors
-
40IMX35D15D15-8IZPower Supply Modules
-
DG408DY-E3Multiplexers or Switches