Part Details for CRCW120647K5FHEAP by Vishay Intertechnologies
Overview of CRCW120647K5FHEAP by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW120647K5FHEAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW120647K5FHEAP
|
Avnet Americas | SMD Chip Resistor, 47.5 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Semi Precision - Tape and Reel (Alt: CRCW120647K5FHEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0540 / $0.0686 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0500 | Buy Now |
DISTI #
CRCW120647K5FHEAP
|
Avnet Americas | SMD Chip Resistor, 47.5 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Semi Precision - Tape and Reel (Alt: CRCW120647K5FHEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0540 / $0.0686 | Buy Now |
DISTI #
CRCW120647K5FHEAP
|
Avnet Abacus | SMD Chip Resistor, 47.5 kOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, Semi Precision (Alt: CRCW120647K5FHEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | D25P/CRCW1206 50 47K5 1% ET1 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 15000 |
|
$0.0090 | Buy Now |
Part Details for CRCW120647K5FHEAP
CRCW120647K5FHEAP CAD Models
CRCW120647K5FHEAP Part Data Attributes:
|
CRCW120647K5FHEAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW120647K5FHEAP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V) : 200, SEMI-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW120647K5FHEAP
This table gives cross-reference parts and alternative options found for CRCW120647K5FHEAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW120647K5FHEAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2BLTEB4752F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | CRCW120647K5FHEAP vs RK73G2BLTEB4752F |
AC1206FRE1347K5L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRCW120647K5FHEAP vs AC1206FRE1347K5L |
CRCW120647K5FHEBP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW120647K5FHEAP vs CRCW120647K5FHEBP |
CR-06FEA--47K5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRCW120647K5FHEAP vs CR-06FEA--47K5 |
RK73G2BTTED4752F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW120647K5FHEAP vs RK73G2BTTED4752F |
RS73G2BRTTD4752F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 47500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRCW120647K5FHEAP vs RS73G2BRTTD4752F |
RK73G2BLTE4752F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRCW120647K5FHEAP vs RK73G2BLTE4752F |
RK73G2BLTDD4752F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRCW120647K5FHEAP vs RK73G2BLTDD4752F |
CRCW120647K5FHTCP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW120647K5FHEAP vs CRCW120647K5FHTCP |
RK73G2BTTDD4752F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW120647K5FHEAP vs RK73G2BTTDD4752F |