Part Details for CRCW12064K53FKTABC by Vishay Intertechnologies
Overview of CRCW12064K53FKTABC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW12064K53FKTABC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW12064K53FKTABC
|
TME | Resistor: thick film, SMD, 1206, 4.53kΩ, 0.25W, ±1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0054 | RFQ |
Part Details for CRCW12064K53FKTABC
CRCW12064K53FKTABC CAD Models
CRCW12064K53FKTABC Part Data Attributes
|
CRCW12064K53FKTABC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12064K53FKTABC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 4530 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW12064K53FKTABC
This table gives cross-reference parts and alternative options found for CRCW12064K53FKTABC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12064K53FKTABC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAS12F4531CT | Fixed Resistor, 0.25W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | CRCW12064K53FKTABC vs CAS12F4531CT |
RK73H2BLTDD4531F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRCW12064K53FKTABC vs RK73H2BLTDD4531F |
FCF06FV-4531-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4530ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW12064K53FKTABC vs FCF06FV-4531-W |
RK73H2BLTED4531F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRCW12064K53FKTABC vs RK73H2BLTED4531F |
9C12063A4531FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4530ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | CRCW12064K53FKTABC vs 9C12063A4531FKPF3 |
CR1206-4W-4531FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | CRCW12064K53FKTABC vs CR1206-4W-4531FT-13 |
RK73H2BRTTDB4531F | RES,SMT,THICK FILM,4.53K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | CRCW12064K53FKTABC vs RK73H2BRTTDB4531F |
CR1/84531FV | Fixed Resistor, 0.25W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | CRCW12064K53FKTABC vs CR1/84531FV |
CRG1206F4K53 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 4530ohm, SURFACE MOUNT, 1206, CHIP | TE Connectivity | CRCW12064K53FKTABC vs CRG1206F4K53 |
CR1206-4W-4531FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4530ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | CRCW12064K53FKTABC vs CR1206-4W-4531FSNT |