Part Details for CRCW12064R70FNTBBC by RALEC
Overview of CRCW12064R70FNTBBC by RALEC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW12064R70FNTBBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | 4,7 Ohm TC200 �1% 250mW 70�C 1206 3,2x1,6x0, RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 60000 |
|
$0.0050 | Buy Now |