CRCW120656R0FKEA
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW120656R0FKEA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for CRCW120656R0FKEA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 24W4428
Newark Surface Mount Chip Resistor, Thick Film, Aec-Q200 Crcw Series, 56 Ohm, 250 Mw, 1%, 200 V Rohs Compliant: Yes |Vishay CRCW120656R0FKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel 75000
  • 5,000 $0.0140
  • 10,000 $0.0130
  • 20,000 $0.0120
  • 30,000 $0.0120
$0.0120 / $0.0140 Buy Now
DISTI # 53K2500
Newark Res, Thick Film, 56R, 1%, 0.25W, 1206, Resistance:56Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Vishay CRCW120656R0FKEA RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 100 $0.0330
$0.0330 Buy Now
DISTI # 79AH0417
Newark D25/Crcw1206 100 56R 1% Et1 E3 |Vishay CRCW120656R0FKEA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0140
  • 10,000 $0.0130
  • 20,000 $0.0120
  • 30,000 $0.0120
$0.0120 / $0.0140 Buy Now
DISTI # CRCW120656R0FKEA
Avnet Americas D25/CRCW1206 100 56R 1% ET1 e3 - Tape and Reel (Alt: CRCW120656R0FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 500000
  • 5,000 $0.0040
$0.0040 Buy Now
DISTI # 71-CRCW1206-56-E3
Mouser Electronics Thick Film Resistors - SMD 1/4watt 56ohms 1% RoHS: Compliant 36799
  • 1 $0.1000
  • 10 $0.0320
  • 100 $0.0190
  • 1,000 $0.0150
  • 5,000 $0.0100
  • 10,000 $0.0090
  • 25,000 $0.0080
$0.0080 / $0.1000 Buy Now
Future Electronics CRCW Series 1206 0.25 W 56 Ohm ±1% ±100 ppm/K Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 5,000 $0.0085
  • 15,000 $0.0083
  • 25,000 $0.0082
  • 75,000 $0.0079
  • 125,000 $0.0077
$0.0077 / $0.0085 Buy Now
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 56OHM, 200V, 1%, 100PPM, SURFACE MOUNT, 1206 2828
  • 1 $0.0750
  • 401 $0.0250
  • 2,001 $0.0075
$0.0075 / $0.0750 Buy Now
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 56OHM, 200V, 1%, 100PPM, SURFACE MOUNT, 1206 2392
  • 1 $0.0464
  • 109 $0.0290
  • 691 $0.0174
$0.0174 / $0.0464 Buy Now
DISTI # CRCW120656R0FKEA
TTI Thick Film Resistors - SMD 1/4watt 56ohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 20000
In Stock
  • 5,000 $0.0099
  • 10,000 $0.0089
  • 25,000 $0.0079
$0.0079 / $0.0099 Buy Now
DISTI # CRCW120656R0FKEA
Avnet Abacus SMD Chip Resistor, 56 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose (Alt: CRCW120656R0FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Abacus - 260000
Buy Now
DISTI # CRCW120656R0FKEA
Avnet Asia D25/CRCW1206 100 56R 1% ET1 e3 (Alt: CRCW120656R0FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days 0
RFQ
New Advantage Corporation D25/CRCW1206 100 56R 1% ET1 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 1130000
  • 5,000 $0.0100
$0.0100 Buy Now

CAD Models for CRCW120656R0FKEA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW120656R0FKEA by Vishay Intertechnologies

CRCW120656R0FKEA
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 200
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
56 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CRCW120656R0FKEA
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CRCW120656R0FKEA

This table gives cross-reference parts and alternative options found for CRCW120656R0FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW120656R0FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC1206FR-1356RL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation CRCW120656R0FKEA vs RC1206FR-1356RL
RCA120656R0FKEA Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW120656R0FKEA vs RCA120656R0FKEA
AC1206FR-0756RL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation CRCW120656R0FKEA vs AC1206FR-0756RL
CRCW120656R0FKEC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CRCW120656R0FKEA vs CRCW120656R0FKEC
RC1206FR-1056RL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation CRCW120656R0FKEA vs RC1206FR-1056RL
RMCF1206FT56R0 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc CRCW120656R0FKEA vs RMCF1206FT56R0
RMCS1206FT56R0 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CRCW120656R0FKEA vs RMCS1206FT56R0
CRCW120656R0FKEB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CRCW120656R0FKEA vs CRCW120656R0FKEB
CRCW120656R0FKEAC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies CRCW120656R0FKEA vs CRCW120656R0FKEAC
RC1206FR-0756RL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation CRCW120656R0FKEA vs RC1206FR-0756RL

Related Parts for CRCW120656R0FKEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW120656R0FKEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW120656R0FKEA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW120656R0FKEA would you like to use for your alert(s)?
  • Please alert me when CRCW120656R0FKEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW120656R0FKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW120656R0FKEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW120656R0FKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW120656R0FKEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW120656R0FKEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: