Part Details for CRCW12065K23FKEA. by Vishay Intertechnologies
Overview of CRCW12065K23FKEA. by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW12065K23FKEA.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W4434
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 5.23 Kohm, 250 Mw, - 1%, 200 V Rohs Compliant: Yes |Vishay CRCW12065K23FKEA. Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3717 |
|
$0.0200 / $0.0320 | Buy Now |