-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW12065R10FNEA
|
Avnet Americas | SMD Chip Resistor, 5.1 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW12065R10FNEA) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0092 / $0.0117 | Buy Now |
DISTI #
71-CRCW1206-5.1-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 5.1ohms 1% RoHS: Compliant | 4874 |
|
$0.0120 / $0.1300 | Buy Now |
|
Future Electronics | CRCW Series 1206 0.25 W 5.1 Ohm ±1 % ±200 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0103 / $0.0116 | Buy Now |
|
Quest Components | 3596 |
|
$0.0075 / $0.0750 | Buy Now | |
DISTI #
CRCW12065R10FNEA
|
TTI | Thick Film Resistors - SMD 1/4watt 5.1ohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 25000 In Stock |
|
$0.0119 / $0.0177 | Buy Now |
DISTI #
CRCW12065R10FNEA
|
Avnet Abacus | SMD Chip Resistor, 5.1 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose (Alt: CRCW12065R10FNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW12065R10FNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12065R10FNEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE: 200V | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRCW12065R10FNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12065R10FNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR085R10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CRCW12065R10FNEA vs CR085R10F |
NMCR1206FT5R10 | RES,SMT,THICK FILM,5.1 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | CRCW12065R10FNEA vs NMCR1206FT5R10 |
SG73S2BLTDD5R10F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5.1ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CRCW12065R10FNEA vs SG73S2BLTDD5R10F |
AF1206FR-105R1L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRCW12065R10FNEA vs AF1206FR-105R1L |
D2512060A5108FBN | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRCW12065R10FNEA vs D2512060A5108FBN |
RC1206FR-135R1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW12065R10FNEA vs RC1206FR-135R1 |
232272485108 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW12065R10FNEA vs 232272485108 |
SG73P2BLTDD5R10F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5.1ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CRCW12065R10FNEA vs SG73P2BLTDD5R10F |
RK73H2BTTDB5R10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.1ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CRCW12065R10FNEA vs RK73H2BTTDB5R10F |
RK73H2BLTDB5R10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.1ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CRCW12065R10FNEA vs RK73H2BLTDB5R10F |