Part Details for CRCW12065R60FKTABC by Vishay Intertechnologies
Overview of CRCW12065R60FKTABC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW12065R60FKTABC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW12065R60FKTABC
|
TME | Resistor: thick film, SMD, 1206, 5.6Ω, 0.25W, ±1%, -55÷155°C Min Qty: 100 | 4700 |
|
$0.0299 / $0.1904 | Buy Now |
Part Details for CRCW12065R60FKTABC
CRCW12065R60FKTABC CAD Models
CRCW12065R60FKTABC Part Data Attributes
|
CRCW12065R60FKTABC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12065R60FKTABC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 5.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW12065R60FKTABC
This table gives cross-reference parts and alternative options found for CRCW12065R60FKTABC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12065R60FKTABC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC3216F5R6CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | CRCW12065R60FKTABC vs RC3216F5R6CS |
RGC1206FTD5R60 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRCW12065R60FKTABC vs RGC1206FTD5R60 |
CRCW12065R60FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW12065R60FKTABC vs CRCW12065R60FKEA |
CRCW12065R60FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRCW12065R60FKTABC vs CRCW12065R60FKEAC |
CRCW12065R60FKTC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW12065R60FKTABC vs CRCW12065R60FKTC |
CRCW12065R60FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW12065R60FKTABC vs CRCW12065R60FKEB |
RCG12065R60FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRCW12065R60FKTABC vs RCG12065R60FKEB |
RCA12065R60FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW12065R60FKTABC vs RCA12065R60FKEA |
CRCW12065R60FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW12065R60FKTABC vs CRCW12065R60FKTA |