Part Details for CRCW120662K0FKEA. by Vishay Intertechnologies
Overview of CRCW120662K0FKEA. by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW120662K0FKEA.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W4468
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 62 Kohm, 250 Mw, - 1%, 200 V Rohs Compliant: Yes |Vishay CRCW120662K0FKEA. Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0110 / $0.0150 | Buy Now |
DISTI #
2124118
|
element14 Asia-Pacific | RES, 62K, 1%, 0.25W, 1206, THICK FILM RoHS: Compliant Min Qty: 5000 Container: Reel | 5000 |
|
$0.0147 / $0.0206 | Buy Now |
DISTI #
2124118
|
Farnell | RES, 62K, 1%, 0.25W, 1206, THICK FILM RoHS: Compliant Min Qty: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0139 / $0.0191 | Buy Now |