There are no models available for this part yet.
Overview of CRCW12066R20JNEB by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CRCW12066R20JNEB by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49P2963
|
Newark | D25/Crcw1206 200 6R2 5% Et5 E3 Rohs Compliant: Yes |Vishay CRCW12066R20JNEB RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 | Buy Now | |
DISTI #
CRCW12066R20JNEB
|
Avnet Americas | RES THKFLM D25/1206 6R2 OHM 5% 200 ET5 E3 SMD - Tape and Reel (Alt: CRCW12066R20JNEB) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0048 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 | 0 |
|
$0.0052 | Buy Now |
CAD Models for CRCW12066R20JNEB by Vishay Intertechnologies
Part Data Attributes for CRCW12066R20JNEB by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
LASER TRIMMABLE, RATED AC VOLTAGE (V): 200
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 11.25 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
6.2 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for CRCW12066R20JNEB
This table gives cross-reference parts and alternative options found for CRCW12066R20JNEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12066R20JNEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1206JR-076R2L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | CRCW12066R20JNEB vs SR1206JR-076R2L |
CRCW12066R20JNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRCW12066R20JNEB vs CRCW12066R20JNEBC |
CRCW12066R20JNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRCW12066R20JNEB vs CRCW12066R20JNEAC |
CRCW12066R20JNTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW12066R20JNEB vs CRCW12066R20JNTA |
RPC1206JT6R20 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW12066R20JNEB vs RPC1206JT6R20 |
CRCW12066R20JNEBIF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW12066R20JNEB vs CRCW12066R20JNEBIF |
CRCW12066R20JNEC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW12066R20JNEB vs CRCW12066R20JNEC |
NRC-AS12J6R2TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, | NIC Components Corp | CRCW12066R20JNEB vs NRC-AS12J6R2TRF |
CRCW12066R20JNEAIF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW12066R20JNEB vs CRCW12066R20JNEAIF |
AC1206JR-076R2L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRCW12066R20JNEB vs AC1206JR-076R2L |