Part Details for CRCW12067320FRT1 by Vishay Intertechnologies
Overview of CRCW12067320FRT1 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW12067320FRT1
CRCW12067320FRT1 CAD Models
CRCW12067320FRT1 Part Data Attributes
|
CRCW12067320FRT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12067320FRT1
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 732 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW12067320FRT1
This table gives cross-reference parts and alternative options found for CRCW12067320FRT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12067320FRT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1/87320FV | Fixed Resistor, 0.25W, 732ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | CRCW12067320FRT1 vs CR1/87320FV |
RK73H2BXTE7320F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CRCW12067320FRT1 vs RK73H2BXTE7320F |
AR1206FR-07732R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW12067320FRT1 vs AR1206FR-07732R |
1206S4F7320T2E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRCW12067320FRT1 vs 1206S4F7320T2E |
TFA1206R7320F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 732ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | CRCW12067320FRT1 vs TFA1206R7320F-T5 |
CR-06FL6--732R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRCW12067320FRT1 vs CR-06FL6--732R |
RC3216F7320ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | CRCW12067320FRT1 vs RC3216F7320ES |
CR1206AFX-732REAS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | CRCW12067320FRT1 vs CR1206AFX-732REAS |
MC1206P-7320-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CRCW12067320FRT1 vs MC1206P-7320-FB101 |
CRG1206-T-7320FT | Fixed Resistor, 0.25W, 732ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | CRCW12067320FRT1 vs CRG1206-T-7320FT |