Part Details for CRCW12067321FRT1 by Vishay Intertechnologies
Overview of CRCW12067321FRT1 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW12067321FRT1
CRCW12067321FRT1 CAD Models
CRCW12067321FRT1 Part Data Attributes
|
CRCW12067321FRT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12067321FRT1
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 7320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW12067321FRT1
This table gives cross-reference parts and alternative options found for CRCW12067321FRT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12067321FRT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BLTD7321F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRCW12067321FRT1 vs RK73H2BLTD7321F |
MC1206-7321-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CRCW12067321FRT1 vs MC1206-7321-FB101 |
RC1206F7321-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | CRCW12067321FRT1 vs RC1206F7321-07-RG70 |
RCG12061007K321%EA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CRCW12067321FRT1 vs RCG12061007K321%EA |
CR32-7321FB | Fixed Resistor, 0.25W, 7320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | CRCW12067321FRT1 vs CR32-7321FB |
RS-06K7321FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | CRCW12067321FRT1 vs RS-06K7321FC |
RCS3216F7321CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | CRCW12067321FRT1 vs RCS3216F7321CS |
RC3216F7321GS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | CRCW12067321FRT1 vs RC3216F7321GS |
CR327321FB | Fixed Resistor, 0.25W, 7320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | CRCW12067321FRT1 vs CR327321FB |
CR1206-FX-7321ELF | Fixed Resistor, Ruthenium Oxide, 0.25W, 7320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | CRCW12067321FRT1 vs CR1206-FX-7321ELF |