-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES HP THKFLM 1206 75 OHM 1% 1/2W 100PPM/ C SMD - Tape and Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-75.0UCT-ND
|
DigiKey | RES SMD 75 OHM 1% 3/4W 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
170593 In Stock |
|
$0.0255 / $0.2300 | Buy Now |
DISTI #
70615982
|
RS | Resistor, Thick Film, 75 Ohms, 0.5 W, 1%, SMT, 1206, TCR 37 ppm/DegC | Vishay Dale CRCW120675R0FKEAHP RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0390 / $0.0560 | RFQ |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100PPM, 75OHM, SURFACE MOUNT, 1206 | 616 |
|
$0.0545 / $0.0872 | Buy Now |
|
Velocity Electronics | Our Stock | 105 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy