Part Details for CRCW12067K15FHEAP by Vishay Intertechnologies
Overview of CRCW12067K15FHEAP by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW12067K15FHEAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW12067K15FHEAP
|
Avnet Americas | D25/CRCW1206-P 50 7K15 1% ET1 e3 - Tape and Reel (Alt: CRCW12067K15FHEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0513 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0500 | Buy Now |
Part Details for CRCW12067K15FHEAP
CRCW12067K15FHEAP CAD Models
CRCW12067K15FHEAP Part Data Attributes
|
CRCW12067K15FHEAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12067K15FHEAP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7150ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V) : 200, SEMI-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW12067K15FHEAP
This table gives cross-reference parts and alternative options found for CRCW12067K15FHEAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12067K15FHEAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06FT-7151PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7150ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW12067K15FHEAP vs FCF06FT-7151PW |
TSR8UF7151V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7150ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | CRCW12067K15FHEAP vs TSR8UF7151V |
RE1206FRE137K15L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7150ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRCW12067K15FHEAP vs RE1206FRE137K15L |
RK73G2BTTEB7151F | RES,SMT,THICK FILM,7.15K OHMS,200WV,1% +/-TOL,-50,50PPM TC,1206 CASE | KOA Corporation | CRCW12067K15FHEAP vs RK73G2BTTEB7151F |
RK73G2BTBK7151F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7150ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | CRCW12067K15FHEAP vs RK73G2BTBK7151F |
RE1206FRE107K15L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7150ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRCW12067K15FHEAP vs RE1206FRE107K15L |
RK73G2BLTDB7151F | RES,SMT,THICK FILM,7.15K OHMS,200WV,1% +/-TOL,-50,50PPM TC,1206 CASE | KOA Corporation | CRCW12067K15FHEAP vs RK73G2BLTDB7151F |
RS73G2BTTD7151F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 7150ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRCW12067K15FHEAP vs RS73G2BTTD7151F |
RK73G2BTTE7151F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7150ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW12067K15FHEAP vs RK73G2BTTE7151F |
CR-06FE6--7K15 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7150ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRCW12067K15FHEAP vs CR-06FE6--7K15 |