There are no models available for this part yet.
Overview of CRCW12067R50FKEA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CRCW12067R50FKEA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84AH5319
|
Newark | Res, Aec-Q200, 7R5, 1%, 0.25W, 1206 Rohs Compliant: Yes |Vishay CRCW12067R50FKEA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3920 |
|
$0.0330 / $0.0490 | Buy Now | |
DISTI #
47P3866
|
Newark | D25/Crcw1206 100 7R5 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW12067R50FKEA RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 / $0.0170 | Buy Now | |
DISTI #
CRCW12067R50FKEA
|
Avnet Americas | D25/CRCW1206 100 7R5 1% ET1 e3 - Tape and Reel (Alt: CRCW12067R50FKEA) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0306 | Buy Now | |
DISTI #
71-CRCW12067R50FKEA
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 7.5ohms 1% RoHS: Compliant | 12853 |
|
$0.0090 / $0.1200 | Buy Now | |
Future Electronics | CRCW Series 1206 0.25 W 7.5 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0104 / $0.0120 | Buy Now | ||
DISTI #
69236891
|
Verical | Res Thick Film 1206 7.5 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 747 Package Multiple: 1 Date Code: 2302 | Americas - 14950 |
|
$0.0084 / $0.0192 | Buy Now | |
DISTI #
84419420
|
Verical | Res Thick Film 1206 7.5 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2423 | Americas - 10000 |
|
$0.0147 | Buy Now | |
DISTI #
CRCW12067R50FKEA
|
TTI | Thick Film Resistors - SMD 1/4watt 7.5ohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0089 / $0.0115 | Buy Now | |
DISTI #
SMC-CRCW12067R50FKEA
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3146014 |
|
RFQ | ||
DISTI #
CRCW12067R50FKEA
|
Avnet Abacus | SMD Chip Resistor, 7.5 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose (Alt: CRCW12067R50FKEA) RoHS: Compliant Min Qty: 40000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for CRCW12067R50FKEA by Vishay Intertechnologies
Part Data Attributes for CRCW12067R50FKEA by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
LASER TRIMMABLE, RATED AC VOLTAGE (V): 200
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
7.5 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for CRCW12067R50FKEA
This table gives cross-reference parts and alternative options found for CRCW12067R50FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12067R50FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW12067R50FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW12067R50FKEA vs CRCW12067R50FKTA |
RC3216F7R5GS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | CRCW12067R50FKEA vs RC3216F7R5GS |
FCF06FV-7R50NW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW12067R50FKEA vs FCF06FV-7R50NW |
RCA12067R50FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW12067R50FKEA vs RCA12067R50FKEB |
FCF06FT-7R50NW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW12067R50FKEA vs FCF06FT-7R50NW |
FCF06FS-7R50NW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW12067R50FKEA vs FCF06FS-7R50NW |
CRCW12067R50FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRCW12067R50FKEA vs CRCW12067R50FKEAC |
RCA12067R50FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW12067R50FKEA vs RCA12067R50FKEA |
CRCW12067R50FKTB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW12067R50FKEA vs CRCW12067R50FKTB |
RC3216F7R5AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | CRCW12067R50FKEA vs RC3216F7R5AS |
Related Parts for CRCW12067R50FKEA
-
CRCW120610R0FKEAFixed Resistors
-
GRJ21BC72A105KE11LFixed Capacitors
-
53398-0671Headers and Edge Type Connectors
-
LBR2012T4R7MVFixed Inductors
-
IRLML6346TRPBFPower Field-Effect Transistors
-
MMB02070C5104FB200Thin Film Resistors
-
1N5337BRLGZener Diodes
-
NCP1055ST100T3GSwitching Regulator or Controllers
-
WSL0805R0800FEAMetal Strip Resistor