Part Details for CRCW12068251FRT1 by Vishay Intertechnologies
Overview of CRCW12068251FRT1 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW12068251FRT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 52100 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 8.25K Ohm, 200V, 1±%, 1206 Case Size | 4581 |
|
$0.0075 / $0.0400 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 8.25K Ohm, 200V, 1±%, 1206 Case Size | 33977 |
|
$0.0350 / $0.2000 | Buy Now |
DISTI #
SMC-CRCW12068251FRT1
|
Sensible Micro Corporation | Resistor, Metal Glaze, 8.25K Ohm, 200V, 1±%, 1206 Case Size RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 101 Container: Tape & Reel | 4965 |
|
$0.1200 | RFQ |
|
Chip 1 Exchange | INSTOCK | 10050 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9390 |
|
$0.2000 / $0.3100 | Buy Now |
Part Details for CRCW12068251FRT1
CRCW12068251FRT1 CAD Models
CRCW12068251FRT1 Part Data Attributes
|
CRCW12068251FRT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12068251FRT1
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8250ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 8250 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW12068251FRT1
This table gives cross-reference parts and alternative options found for CRCW12068251FRT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12068251FRT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR1206FJ8K25 | RES,SMT,THICK FILM,8.25K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | CRCW12068251FRT1 vs NMCR1206FJ8K25 |
RC1206FR-078K25P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8250ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRCW12068251FRT1 vs RC1206FR-078K25P |
FCF06FV-8251 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8250ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW12068251FRT1 vs FCF06FV-8251 |
RMGW32K8251FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8250ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CRCW12068251FRT1 vs RMGW32K8251FB |
232272918252L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8250ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | CRCW12068251FRT1 vs 232272918252L |
SG73P2BTTDD8251F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8250ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRCW12068251FRT1 vs SG73P2BTTDD8251F |
RMCS1/88.25K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8250ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW12068251FRT1 vs RMCS1/88.25K1%R |
RMF12FT8251 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8250ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | CRCW12068251FRT1 vs RMF12FT8251 |
MC1206P-8251-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8250ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | CRCW12068251FRT1 vs MC1206P-8251-FT101W |
MC1206P-8251-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8250ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CRCW12068251FRT1 vs MC1206P-8251-FB101 |