Part Details for CRCW120682R5FKEAC by Vishay Intertechnologies
Overview of CRCW120682R5FKEAC by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW120682R5FKEAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC6727
|
Newark | D25/Crcw1206-C 100 82R5 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW120682R5FKEAC RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
CRCW120682R5FKEAC
|
Avnet Americas | CRCW Thick Film Commodity Chip Resistor 1206 Size 82.5 Ohm 1% 0.25 W 100 ppm/K 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRCW120682R5FKEAC) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0046 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0050 | Buy Now |
Part Details for CRCW120682R5FKEAC
CRCW120682R5FKEAC CAD Models
CRCW120682R5FKEAC Part Data Attributes
|
CRCW120682R5FKEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW120682R5FKEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 82.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW120682R5FKEAC
This table gives cross-reference parts and alternative options found for CRCW120682R5FKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW120682R5FKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJ8ENF82R5V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | CRCW120682R5FKEAC vs ERJ8ENF82R5V |
CRCW120682R5FKTC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW120682R5FKEAC vs CRCW120682R5FKTC |
CRCW120682R5FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW120682R5FKEAC vs CRCW120682R5FKEC |
ESR18EZPF82R5 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 82.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | ROHM Semiconductor | CRCW120682R5FKEAC vs ESR18EZPF82R5 |
NRC-AS12F82R5TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | CRCW120682R5FKEAC vs NRC-AS12F82R5TRF |
CRCW120682R5FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW120682R5FKEAC vs CRCW120682R5FKTA |
AC1206FR-0782R5L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRCW120682R5FKEAC vs AC1206FR-0782R5L |
CRCW120682R5FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRCW120682R5FKEAC vs CRCW120682R5FKEBC |
AF1206FR-0782R5L | Fixed Resistor, 0.25W, 82.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRCW120682R5FKEAC vs AF1206FR-0782R5L |
RC1206FR-1082R5L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRCW120682R5FKEAC vs RC1206FR-1082R5L |