There are no models available for this part yet.
Overview of CRCW121010M0JNEA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for CRCW121010M0JNEA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47P3954
|
Newark | Crcw1210 200 10M 5% Et1 E3 Rohs Compliant: Yes |Vishay CRCW121010M0JNEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0380 | Buy Now | |
DISTI #
51P0573
|
Newark | Resistor, Thick Film, 10Mohm, 330Mw, 5%, Resistance:10Mohm, Resistance Tolerance:± 5%, Power Rating:333.3Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW121010M0JNEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0480 | Buy Now | |
DISTI #
CRCW121010M0JNEA
|
Avnet Americas | CRCW1210 200 10M 5% ET1 e3 - Tape and Reel (Alt: CRCW121010M0JNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0136 | Buy Now | |
DISTI #
71-CRCW1210J-10M-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watt 10Mohms 5% RoHS: Compliant | 9429 |
|
$0.0180 / $0.2100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0147 | Buy Now | ||
DISTI #
32677900
|
Verical | Res Thick Film 1210 10M Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 538 Package Multiple: 1 Date Code: 1640 | Americas - 857 |
|
$0.0106 | Buy Now | |
DISTI #
CRCW121010M0JNEA
|
Avnet Abacus | SMD Chip Resistor, 10 MOhm, � 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose (Alt: CRCW121010M0JNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S803605058623
|
Chip1Stop | Res Thick Film 1210 10M Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant | 857 |
|
$0.0161 | Buy Now | |
DISTI #
C1S802700354894
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 183 |
|
$0.0339 / $0.0647 | Buy Now |
CAD Models for CRCW121010M0JNEA by Vishay Intertechnologies
Part Data Attributes for CRCW121010M0JNEA by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
LASER TRIMMABLE, RATED AC VOLTAGE (V): 200
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
10000000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for CRCW121010M0JNEA
This table gives cross-reference parts and alternative options found for CRCW121010M0JNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW121010M0JNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW121010M0JNTA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW121010M0JNEA vs CRCW121010M0JNTA |