-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43C4866
|
Newark | Res, metal Glaze,110Ohms,200Wv,5+/-% Tol,-200,200Ppm-Tc,1210-Case Rohs Compliant: Yes |Vishay CRCW1210110RJNEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0380 | Buy Now |
DISTI #
59M7030
|
Newark | Resistor, Thick Film, 110 Ohm, 330Mw, 5%, Resistance:110Ohm, Resistance Tolerance:± 5%, Power Rating:333.3Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW1210110RJNEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0480 | Buy Now |
DISTI #
CRCW1210110RJNEA
|
Avnet Americas | SMD Chip Resistor, 110 Ohm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW1210110RJNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0143 / $0.0181 | Buy Now |
DISTI #
71-CRCW1210110RJNEA
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watt 110ohms 5% RoHS: Compliant | 8613 |
|
$0.0200 / $0.1900 | Buy Now |
DISTI #
V79:2366_23284125
|
Arrow Electronics | Res Thick Film 1210 110 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1638 | Americas - 1490 |
|
$0.0106 | Buy Now |
DISTI #
V72:2272_09218222
|
Arrow Electronics | Res Thick Film 1210 110 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1638 Container: Cut Strips | Americas - 393 |
|
$0.0107 / $0.0113 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0147 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 5 %, 200 ppm, 110 ohm, SURFACE MOUNT, 1210 | 2640 |
|
$0.0700 / $0.3500 | Buy Now |
DISTI #
CRCW1210110RJNEA
|
Avnet Abacus | SMD Chip Resistor, 110 Ohm, � 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose (Alt: CRCW1210110RJNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW1210110RJNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW1210110RJNEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRCW1210110RJNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW1210110RJNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJ14YJ111U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CRCW1210110RJNEA vs ERJ14YJ111U |
RK73B2ETTDB111J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW1210110RJNEA vs RK73B2ETTDB111J |
SG73S2ELTED111J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CRCW1210110RJNEA vs SG73S2ELTED111J |
RK73B2ELBK111J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CRCW1210110RJNEA vs RK73B2ELBK111J |
RMF13JT111 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 110ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | CRCW1210110RJNEA vs RMF13JT111 |
SG73P2ELTE111J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CRCW1210110RJNEA vs SG73P2ELTE111J |
TSR4GAJ111V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Tateyama Kagaku Group | CRCW1210110RJNEA vs TSR4GAJ111V |
RK73B2ETTEB111J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW1210110RJNEA vs RK73B2ETTEB111J |
SG73S2ELTE111J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CRCW1210110RJNEA vs SG73S2ELTE111J |
RK73B2ERTBK111J | RES,SMT,THICK FILM,110 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE | KOA Corporation | CRCW1210110RJNEA vs RK73B2ERTBK111J |