Part Details for CRCW12101181FRT1 by Vishay Intertechnologies
Overview of CRCW12101181FRT1 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW12101181FRT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2988 |
|
RFQ |
Part Details for CRCW12101181FRT1
CRCW12101181FRT1 CAD Models
CRCW12101181FRT1 Part Data Attributes
|
CRCW12101181FRT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12101181FRT1
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 1180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW12101181FRT1
This table gives cross-reference parts and alternative options found for CRCW12101181FRT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12101181FRT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/41.18K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW12101181FRT1 vs RMCS1/41.18K1%R |
MC1210-1181-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | CRCW12101181FRT1 vs MC1210-1181-FB101Q |
HQ07W4F1181TCE | Fixed Resistor, 0.25W, 1180ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | CRCW12101181FRT1 vs HQ07W4F1181TCE |
RMC1/4-1181FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRCW12101181FRT1 vs RMC1/4-1181FB |
MC1210P-1181-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | CRCW12101181FRT1 vs MC1210P-1181-FB101 |
CR1210-4W-1181FPT | Fixed Resistor, 0.25W, 1180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | CRCW12101181FRT1 vs CR1210-4W-1181FPT |
RM14F1181CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CRCW12101181FRT1 vs RM14F1181CTDK |
MC1210P-1181-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | CRCW12101181FRT1 vs MC1210P-1181-FT101W |
MC1210P-1181-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | CRCW12101181FRT1 vs MC1210P-1181-FB101Q |
WR10X1181FT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CRCW12101181FRT1 vs WR10X1181FT |