-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK8374
|
Newark | Res, 1R, 5%, 0.75W, 1210, Thick Film Rohs Compliant: Yes |Vishay CRCW12101R00JNEAHP Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.1850 / $0.2070 | Buy Now |
DISTI #
64AK9904
|
Newark | Res, 1R, 5%, 0.75W, 1210, Thick Film Rohs Compliant: Yes |Vishay CRCW12101R00JNEAHP Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4240 |
|
$0.3280 / $0.3790 | Buy Now |
DISTI #
37AH9815
|
Newark | Res Thkflm 1210-Hp 1R0 Ohm 5% 200 Et1 E3 Smd |Vishay CRCW12101R00JNEAHP Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2230 | Buy Now |
DISTI #
CRCW12101R00JNEAHP
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ± 5%, 750 mW, 1210 [3225 Metric], Thick Film, High Power Pulse Proof - Tape and Reel (Alt: CRCW12101R00JNEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1273 / $0.2372 | Buy Now |
DISTI #
71-CRCW12101R00JNEAH
|
Mouser Electronics | Thick Film Resistors - SMD 3/4watt 1ohms 5% High Power AEC-Q200 RoHS: Compliant | 565 |
|
$0.1730 / $0.3800 | Buy Now |
DISTI #
V72:2272_09539968
|
Arrow Electronics | Res Thick Film 1210 1 Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2312 Container: Cut Strips | Americas - 4632 |
|
$0.1789 / $0.2270 | Buy Now |
|
Future Electronics | Res Thick Film 1210 1 Ohm 5% 0.75W(3/4W) 200ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.1680 / $0.1740 | Buy Now |
DISTI #
CRCW12101R00JNEAHP
|
TTI | Thick Film Resistors - SMD 3/4watt 1ohms 5% High Power AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.1730 / $0.1820 | Buy Now |
DISTI #
CRCW12101R00JNEAHP
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ± 5%, 750 mW, 1210 [3225 Metric], Thick Film, High Power Pulse Proof - Tape and Reel (Alt: CRCW12101R00JNEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1273 / $0.2372 | Buy Now |
DISTI #
CRCW12101R00JNEAHP
|
Avnet Abacus | SMD Chip Resistor, 1 Ohm, � 5%, 750 mW, 1210 [3225 Metric], Thick Film, High Power Pulse Proof (Alt: CRCW12101R00JNEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW12101R00JNEAHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12101R00JNEAHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRCW12101R00JNEAHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12101R00JNEAHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBX35-1R0JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRCW12101R00JNEAHP vs RBX35-1R0JB |
RMCH35-1R0JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRCW12101R00JNEAHP vs RMCH35-1R0JB |
RMCS1210JT1R00-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | CRCW12101R00JNEAHP vs RMCS1210JT1R00-HP |
RPC1210JT1R00-HP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | CRCW12101R00JNEAHP vs RPC1210JT1R00-HP |
CPW40-1R0-JL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | ASJ Holdings Limited | CRCW12101R00JNEAHP vs CPW40-1R0-JL |
SG73P2ERTTD1R0J | Fixed Resistor, 0.5W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW12101R00JNEAHP vs SG73P2ERTTD1R0J |
SG73P2ERTTE1R0J | Fixed Resistor, 0.5W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW12101R00JNEAHP vs SG73P2ERTTE1R0J |
SG73S2ERTTE1R0J | Fixed Resistor, 0.5W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW12101R00JNEAHP vs SG73S2ERTTE1R0J |
RPGW35-1R0JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRCW12101R00JNEAHP vs RPGW35-1R0JB |
RMCH35-1R0JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRCW12101R00JNEAHP vs RMCH35-1R0JTE |