Part Details for CRCW12101R50FKEAHP by Vishay Intertechnologies
Overview of CRCW12101R50FKEAHP by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW12101R50FKEAHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK8655
|
Newark | Res, 1.5 Ohm, Aec-Q200, 0.75W, 1210 Rohs Compliant: Yes |Vishay CRCW12101R50FKEAHP Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4240 |
|
$0.3410 / $0.5090 | Buy Now |
DISTI #
52X1533
|
Newark | Crcw1210-Hp 100 1R5 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW12101R50FKEAHP Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1830 / $0.2380 | Buy Now |
DISTI #
CRCW12101R50FKEAHP
|
Avnet Americas | SMD Chip Resistor, 1.5 Ohm, ± 1%, 750 mW, 1210 [3225 Metric], Thick Film, High Power Pulse Proof - Tape and Reel (Alt: CRCW12101R50FKEAHP) Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1274 / $0.2374 | Buy Now |
DISTI #
71-CRCW12101R50FKEAH
|
Mouser Electronics | Thick Film Resistors - SMD 3/4watt 1.5ohms 1% High Power AEC-Q200 RoHS: Compliant | 18449 |
|
$0.1640 / $0.8700 | Buy Now |
|
Future Electronics | 1210 1.5 Ohms 1% High Power Thick Film Surface Mount Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.1730 / $0.1790 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
DISTI #
CRCW12101R50FKEAHP
|
TTI | Thick Film Resistors - SMD 3/4watt 1.5ohms 1% High Power AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1730 / $0.1850 | Buy Now |
DISTI #
CRCW12101R50FKEAHP
|
Avnet Abacus | SMD Chip Resistor, 1.5 Ohm, � 1%, 750 mW, 1210 [3225 Metric], Thick Film, High Power Pulse Proof (Alt: CRCW12101R50FKEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW12101R50FKEAHP
CRCW12101R50FKEAHP CAD Models
CRCW12101R50FKEAHP Part Data Attributes:
|
CRCW12101R50FKEAHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12101R50FKEAHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RATED AC VOLTAGE(V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW12101R50FKEAHP
This table gives cross-reference parts and alternative options found for CRCW12101R50FKEAHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12101R50FKEAHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS0707F150KT5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | CRCW12101R50FKEAHP vs PS0707F150KT5E |