Part Details for CRCW12102001FRT1 by Vishay Intertechnologies
Overview of CRCW12102001FRT1 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW12102001FRT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4025 |
|
RFQ | ||
|
Quest Components | 3220 |
|
$0.0966 / $0.3220 | Buy Now |
Part Details for CRCW12102001FRT1
CRCW12102001FRT1 CAD Models
CRCW12102001FRT1 Part Data Attributes
|
CRCW12102001FRT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12102001FRT1
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW12102001FRT1
This table gives cross-reference parts and alternative options found for CRCW12102001FRT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12102001FRT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-10FLF----2K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CRCW12102001FRT1 vs CR-10FLF----2K |
MCR25JRTF2001 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | ROHM Semiconductor | CRCW12102001FRT1 vs MCR25JRTF2001 |
CR-10FLD----2K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CRCW12102001FRT1 vs CR-10FLD----2K |
RMCS1/42K01%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | SEI Stackpole Electronics Inc | CRCW12102001FRT1 vs RMCS1/42K01%R |
WCR1210LF-2001-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CRCW12102001FRT1 vs WCR1210LF-2001-F-P-LT |
MC1210-2001-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | CRCW12102001FRT1 vs MC1210-2001-FT101Q |
1210S3F2001BCE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 2000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | CRCW12102001FRT1 vs 1210S3F2001BCE |
RK73H2ERTTEB2001F | RES,SMT,THICK FILM,2K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | CRCW12102001FRT1 vs RK73H2ERTTEB2001F |
1210W4F2001TD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | CRCW12102001FRT1 vs 1210W4F2001TD |
MC1210P-2001-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | CRCW12102001FRT1 vs MC1210P-2001-FT101 |