Part Details for CRCW12102210FRT1 by Vishay Dale
Overview of CRCW12102210FRT1 by Vishay Dale
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW12102210FRT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 618 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for CRCW12102210FRT1
CRCW12102210FRT1 CAD Models
CRCW12102210FRT1 Part Data Attributes
|
CRCW12102210FRT1
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CRCW12102210FRT1
Vishay Dale
RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 221ohm, SURFACE MOUNT, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e0 | |
Manufacturer Series | CRCW | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 221 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW12102210FRT1
This table gives cross-reference parts and alternative options found for CRCW12102210FRT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12102210FRT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW1210221RFKTC | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 221ohm, SURFACE MOUNT, 1210, CHIP, LEAD/HALOGEN FREE | Vishay Draloric | CRCW12102210FRT1 vs CRCW1210221RFKTC |
CRCW1210221RFKTA | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 221ohm, SURFACE MOUNT, 1210, CHIP, LEAD/HALOGEN FREE | Vishay Draloric | CRCW12102210FRT1 vs CRCW1210221RFKTA |