-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K3023
|
Newark | Res, Thick Film, 22R, 1%, 0.5W, 1210, Resistance:22Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Vishay CRCW121022R0FKEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 361 |
|
$0.0200 | Buy Now |
DISTI #
53K3024
|
Newark | Res, Thick Film, 22R, 1%, 0.5W, 1210, Reel, Resistance:22Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW121022R0FKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0230 | Buy Now |
DISTI #
53K3023
|
Avnet Americas | CRCW1210 100 22R 1% ET1 e3 - Product that comes on tape, but is not reeled (Alt: 53K3023) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 361 Partner Stock |
|
$0.0450 | Buy Now |
DISTI #
CRCW121022R0FKEA
|
Avnet Americas | CRCW1210 100 22R 1% ET1 e3 - Tape and Reel (Alt: CRCW121022R0FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0497 | Buy Now |
DISTI #
71-CRCW121022R0FKEA
|
Mouser Electronics | Thick Film Resistors - SMD 22 OHM 1% RoHS: Compliant | 304 |
|
$0.0210 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0180 | Buy Now |
DISTI #
CRCW121022R0FKEA
|
TTI | Thick Film Resistors - SMD 22 OHM 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0175 / $0.0200 | Buy Now |
DISTI #
CRCW121022R0FKEA
|
Avnet Abacus | SMD Chip Resistor, 22 Ohm, � 1%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose (Alt: CRCW121022R0FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW121022R0FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW121022R0FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRCW121022R0FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW121022R0FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCW25F22R0TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | CRCW121022R0FKEA vs NRCW25F22R0TRF |
AC1210FR-0722RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRCW121022R0FKEA vs AC1210FR-0722RL |
ERJP14F22R0U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | CRCW121022R0FKEA vs ERJP14F22R0U |
RMC1/4K220FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRCW121022R0FKEA vs RMC1/4K220FB |
MR10X22R0FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CRCW121022R0FKEA vs MR10X22R0FTL |
RK73H2ETTD22R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW121022R0FKEA vs RK73H2ETTD22R0F |
RK73H2EXTED22R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CRCW121022R0FKEA vs RK73H2EXTED22R0F |
RK73H2ETTDD22R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW121022R0FKEA vs RK73H2ETTDD22R0F |
RMNW35K22R0FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Kamaya Inc | CRCW121022R0FKEA vs RMNW35K22R0FTP |
RK73H2ELTD22R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW121022R0FKEA vs RK73H2ELTD22R0F |