Part Details for CRCW121023R7FKEA by Vishay Intertechnologies
Overview of CRCW121023R7FKEA by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW121023R7FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K3041
|
Newark | Resistor, Thick Film, 23.7 Ohm, 500Mw, 1%, Resistance:23.7Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW121023R7FKEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0550 | Buy Now |
DISTI #
53K3042
|
Newark | Resistor, Thick Film, 23.7 Ohm, 500Mw, 1%, Resistance:23.7Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW121023R7FKEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0430 | Buy Now |
DISTI #
CRCW121023R7FKEA
|
Avnet Americas | SMD Chip Resistor, 23.7 Ohm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW121023R7FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0175 / $0.0222 | Buy Now |
DISTI #
71-CRCW1210-23.7-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watt 23.7ohms 1% RoHS: Compliant | 14897 |
|
$0.0210 / $0.2300 | Buy Now |
|
Future Electronics | Thick Film Res 1210 23.7 Ohm 1% 0.5W(1/2W) 100ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 35000Reel |
|
$0.0176 / $0.0194 | Buy Now |
DISTI #
SMC-CRCW121023R7FKEA
|
Sensible Micro Corporation | Thick Film Resistors - Smd 1/2Watt 23.7Ohms 1% RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2019+ Container: Tape & Reel | 2500 |
|
$0.0255 / $0.0285 | RFQ |
DISTI #
CRCW121023R7FKEA
|
Avnet Abacus | SMD Chip Resistor, 23.7 Ohm, � 1%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose (Alt: CRCW121023R7FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW121023R7FKEA
CRCW121023R7FKEA CAD Models
CRCW121023R7FKEA Part Data Attributes
|
CRCW121023R7FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW121023R7FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 23.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW121023R7FKEA
This table gives cross-reference parts and alternative options found for CRCW121023R7FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW121023R7FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ELTDB23R7F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CRCW121023R7FKEA vs RK73H2ELTDB23R7F |
RTT1223R7FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23.7ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Ralec | CRCW121023R7FKEA vs RTT1223R7FP4 |
RMSW35K23R7FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRCW121023R7FKEA vs RMSW35K23R7FB |
CLF121023R71%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CRCW121023R7FKEA vs CLF121023R71%100PPM/KNB4 |
CR3523R7FV | Fixed Resistor, 0.25W, 23.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CRCW121023R7FKEA vs CR3523R7FV |
RK73H2ELBK23R7F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW121023R7FKEA vs RK73H2ELBK23R7F |
RK73H2ERTTDD23R7F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW121023R7FKEA vs RK73H2ERTTDD23R7F |
RMC35K23R7FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRCW121023R7FKEA vs RMC35K23R7FB |
WF10P23R7FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW121023R7FKEA vs WF10P23R7FTL |
RPC1210FT23R7 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW121023R7FKEA vs RPC1210FT23R7 |