-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P0241
|
Newark | Crcw1210 240 5% 200 Rt1 Rohs Compliant: No |Vishay CRCW1210240RJNTA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 / $0.0820 | Buy Now |
DISTI #
CRCW1210240RJNTA
|
Avnet Americas | Res Thick Film 1210 240 Ohm 5% 1/2W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CRCW1210240RJNTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0491 / $0.0624 | Buy Now |
DISTI #
71-CRCW1210J-240
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watt 240ohms 5% RoHS: Not Compliant | 0 |
|
$0.0450 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0506 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW1210240RJNTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW1210240RJNTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRCW1210240RJNTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW1210240RJNTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC35-241JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRCW1210240RJNTA vs RMC35-241JTP |
RK73B2ETBK241J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CRCW1210240RJNTA vs RK73B2ETBK241J |
ERJ14YJ241U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CRCW1210240RJNTA vs ERJ14YJ241U |
RMC35-241JTH | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRCW1210240RJNTA vs RMC35-241JTH |
RMC35-241JTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRCW1210240RJNTA vs RMC35-241JTE |
SG73P2ETBK241J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CRCW1210240RJNTA vs SG73P2ETBK241J |
SG73S2ELTDD241J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CRCW1210240RJNTA vs SG73S2ELTDD241J |
TSR4GJ241V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Tateyama Kagaku Group | CRCW1210240RJNTA vs TSR4GJ241V |
RK73B2EXTDD241J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CRCW1210240RJNTA vs RK73B2EXTDD241J |
RK73B2ERTBK241J | RES,SMT,THICK FILM,240 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE | KOA Corporation | CRCW1210240RJNTA vs RK73B2ERTBK241J |