Part Details for CRCW121027K0JNEA by Vishay Intertechnologies
Overview of CRCW121027K0JNEA by Vishay Intertechnologies
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW121027K0JNEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P0632
|
Newark | Resistor, Thick Film, 27Kohm, 330Mw, 5%, Resistance:27Kohm, Resistance Tolerance:± 5%, Power Rating:333.3Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW121027K0JNEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0480 | Buy Now |
DISTI #
43C5047
|
Newark | Res, Aec-Q200, Thick Film, 27K, 1210, Resistance:27Kohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Vishay CRCW121027K0JNEA Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0200 / $0.0220 | Buy Now |
DISTI #
CRCW121027K0JNEA
|
Avnet Americas | SMD Chip Resistor, 27 kOhm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW121027K0JNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0143 / $0.0181 | Buy Now |
DISTI #
43C5047
|
Avnet Americas | SMD Chip Resistor, 27 kOhm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 43C5047) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.0310 | Buy Now |
DISTI #
71-CRCW1210J-27K-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watt 27Kohms 5% 200ppm RoHS: Compliant | 4838 |
|
$0.0200 / $0.1800 | Buy Now |
DISTI #
V79:2366_23284007
|
Arrow Electronics | Res Thick Film 1210 27K Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1641 | Americas - 5989 |
|
$0.0109 / $0.0774 | Buy Now |
DISTI #
V72:2272_09218336
|
Arrow Electronics | Res Thick Film 1210 27K Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2126 Container: Cut Strips | Americas - 6 |
|
$0.0782 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0133 | Buy Now |
DISTI #
32677878
|
Verical | Res Thick Film 1210 27K Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 538 Package Multiple: 1 Date Code: 1641 | Americas - 5989 |
|
$0.0109 / $0.0233 | Buy Now |
DISTI #
CRCW121027K0JNEA
|
TTI | Thick Film Resistors - SMD 1/2watt 27Kohms 5% 200ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0151 | Buy Now |
Part Details for CRCW121027K0JNEA
CRCW121027K0JNEA CAD Models
CRCW121027K0JNEA Part Data Attributes:
|
CRCW121027K0JNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW121027K0JNEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CRCW121027K0JNEA
This table gives cross-reference parts and alternative options found for CRCW121027K0JNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW121027K0JNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2ERTBK273J | RES,SMT,THICK FILM,27K OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE | KOA Corporation | CRCW121027K0JNEA vs RK73B2ERTBK273J |
RCA121027K5%200ET5E3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Vishay Intertechnologies | CRCW121027K0JNEA vs RCA121027K5%200ET5E3 |
ERJT14J273U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CRCW121027K0JNEA vs ERJT14J273U |
ERJ14YJ273U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CRCW121027K0JNEA vs ERJ14YJ273U |
RMC35-273JTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRCW121027K0JNEA vs RMC35-273JTE |
SG73S2ELTE273J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CRCW121027K0JNEA vs SG73S2ELTE273J |
SCR35-273JB | Fixed Resistor, 0.5W, 27000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | CRCW121027K0JNEA vs SCR35-273JB |
RMC35-273JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRCW121027K0JNEA vs RMC35-273JB |
RMF13JT273 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 27000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | CRCW121027K0JNEA vs RMF13JT273 |
RK73B2ERTBK273J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CRCW121027K0JNEA vs RK73B2ERTBK273J |