-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH5325
|
Newark | Res, Aec-Q200, 2R2, 1%, 0.75W, 1210 Rohs Compliant: Yes |Vishay CRCW12102R20FKEAHP Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4274 |
|
$0.3260 / $0.3990 | Buy Now |
DISTI #
52X1580
|
Newark | Crcw1210-Hp 100 2R2 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW12102R20FKEAHP Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1830 / $0.2380 | Buy Now |
DISTI #
CRCW12102R20FKEAHP
|
Avnet Americas | SMD Chip Resistor, 2.2 Ohm, ± 1%, 750 mW, 1210 [3225 Metric], Thick Film, High Power Pulse Proof - Tape and Reel (Alt: CRCW12102R20FKEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1274 / $0.2374 | Buy Now |
DISTI #
71-CRCW12102R20FKEAH
|
Mouser Electronics | Thick Film Resistors - SMD 3/4watt 2.2ohms 1% High Power AEC-Q200 RoHS: Compliant | 12815 |
|
$0.1680 / $0.6100 | Buy Now |
DISTI #
V72:2272_09540270
|
Arrow Electronics | Res Thick Film 1210 2.2 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1826 Container: Cut Strips | Americas - 4447 |
|
$0.3119 / $0.3297 | Buy Now |
DISTI #
V79:2366_26616217
|
Arrow Electronics | Res Thick Film 1210 2.2 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 2211 | Americas - 1991 |
|
$0.1689 / $0.3088 | Buy Now |
|
Future Electronics | Res Thick Film 2010 221 Ohm 1% 1W ±100ppm/°C Molded SMD SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.1630 / $0.1680 | Buy Now |
DISTI #
27624239
|
Verical | Res Thick Film 1210 2.2 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 37 Package Multiple: 1 Date Code: 1826 | Americas - 4447 |
|
$0.3119 / $0.3246 | Buy Now |
DISTI #
69117273
|
Verical | Res Thick Film 1210 2.2 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 35 Package Multiple: 1 Date Code: 2211 | Americas - 1991 |
|
$0.1689 / $0.2564 | Buy Now |
DISTI #
CRCW12102R20FKEAHP
|
TTI | Thick Film Resistors - SMD 3/4watt 2.2ohms 1% High Power AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1600 / $0.1840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW12102R20FKEAHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12102R20FKEAHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |