Part Details for CRCW121037K4FKEAHP by Vishay Intertechnologies
Overview of CRCW121037K4FKEAHP by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW121037K4FKEAHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ6077
|
Newark | Crcw1210-Hp 100 37K4 1% Et1 E3 |Vishay CRCW121037K4FKEAHP Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1370 | Buy Now |
DISTI #
CRCW121037K4FKEAHP
|
Avnet Americas | Res Thick Film 1210 37.4kOhm 1% 3/4W ±100ppm/K Molded Paper Tape - Tape and Reel (Alt: CRCW121037K4FKEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0676 / $0.1715 | Buy Now |
DISTI #
71-CRCW121037K4FKEAH
|
Mouser Electronics | Thick Film Resistors - SMD 3/4watt 37.4Kohms 1% High Power AEC-Q200 RoHS: Compliant | 2490 |
|
$0.1210 / $0.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1250 | Buy Now |
DISTI #
CRCW121037K4FKEAHP
|
Avnet Americas | Res Thick Film 1210 37.4kOhm 1% 3/4W ±100ppm/K Molded Paper Tape - Tape and Reel (Alt: CRCW121037K4FKEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0676 / $0.1715 | Buy Now |
Part Details for CRCW121037K4FKEAHP
CRCW121037K4FKEAHP CAD Models
CRCW121037K4FKEAHP Part Data Attributes:
|
CRCW121037K4FKEAHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW121037K4FKEAHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 37400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RATED AC VOLTAGE(V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 37400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW121037K4FKEAHP
This table gives cross-reference parts and alternative options found for CRCW121037K4FKEAHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW121037K4FKEAHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCH35K3742FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 37400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRCW121037K4FKEAHP vs RMCH35K3742FB |
RPCH35K3742FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 37400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRCW121037K4FKEAHP vs RPCH35K3742FTE |
RPC1210FT37K4-HP | Fixed Resistor, Thick Film, 0.75W, 37400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | CRCW121037K4FKEAHP vs RPC1210FT37K4-HP |
CPW40-3742-FL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 37400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | ASJ Holdings Limited | CRCW121037K4FKEAHP vs CPW40-3742-FL |
RMCS1210FT37K4-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 37400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | CRCW121037K4FKEAHP vs RMCS1210FT37K4-HP |
ACTH001210-3742FTP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 37400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | CRCW121037K4FKEAHP vs ACTH001210-3742FTP |
HP0707F3742T5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 37400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW121037K4FKEAHP vs HP0707F3742T5E |
RMCH35K3742FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 37400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRCW121037K4FKEAHP vs RMCH35K3742FTE |
NRCPS25F3742TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 37400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | CRCW121037K4FKEAHP vs NRCPS25F3742TRQYF |