Part Details for CRCW121037R4FKTA by Vishay Intertechnologies
Overview of CRCW121037R4FKTA by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW121037R4FKTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ7316
|
Newark | Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 37.4Ohm, 200V, 1% +/-Tol, 100Ppm/Cel, Surface Mount, 1210 |Vishay CRCW121037R4FKTA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1110 / $0.3630 | Buy Now |
DISTI #
71-CRCW1210-37.4
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watt 37.4ohms 1% RoHS: Not Compliant | 0 |
|
$0.0530 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0534 | Buy Now |
|
Onlinecomponents.com |
5000 Partner Stock |
|
$0.0643 / $0.1921 | Buy Now | |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$0.0848 / $0.4240 | Buy Now | |
DISTI #
VISHAY CRCW121037R4FKTA
|
PEI Genesis | Fixed Resistor | 5000 |
|
Buy Now |
Part Details for CRCW121037R4FKTA
CRCW121037R4FKTA CAD Models
CRCW121037R4FKTA Part Data Attributes:
|
CRCW121037R4FKTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW121037R4FKTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 37.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW121037R4FKTA
This table gives cross-reference parts and alternative options found for CRCW121037R4FKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW121037R4FKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2EXTE37R4F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 37.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CRCW121037R4FKTA vs RK73H2EXTE37R4F |
RC1210FR-0737R4P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRCW121037R4FKTA vs RC1210FR-0737R4P |
RTT1237R4FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 37.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CRCW121037R4FKTA vs RTT1237R4FP2 |
CAR14F37R4CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CRCW121037R4FKTA vs CAR14F37R4CT |
SR1210FR-1337R4L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRCW121037R4FKTA vs SR1210FR-1337R4L |
RTT1237R4FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 37.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CRCW121037R4FKTA vs RTT1237R4FP3 |
NRCW25F37R4TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | CRCW121037R4FKTA vs NRCW25F37R4TRF |
CR3537R4FV | Fixed Resistor, 0.25W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CRCW121037R4FKTA vs CR3537R4FV |
TFP1210R37R4FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Thin Film Technology Corp (TFT) | CRCW121037R4FKTA vs TFP1210R37R4FA-T5 |
CRCW1210-AP10037R41%PNBV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 37.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | CRCW121037R4FKTA vs CRCW1210-AP10037R41%PNBV |