Part Details for CRCW1210383RFKEA by Vishay Dale
Overview of CRCW1210383RFKEA by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW1210383RFKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-383AACT-ND
|
DigiKey | RES SMD 383 OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11838 In Stock |
|
$0.0236 / $0.2500 | Buy Now |
Part Details for CRCW1210383RFKEA
CRCW1210383RFKEA CAD Models
CRCW1210383RFKEA Part Data Attributes
|
CRCW1210383RFKEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CRCW1210383RFKEA
Vishay Dale
Thick Film Chip Resistor; Series:CRCW; Resistance:383ohm; Resistance Tolerance:+/- 1%; Power Rating:0.33W; Operating Temperature Range:-55 C to +125 C; Resistor Element Material:Thick Film; Voltage Rating:200VDC RoHS Compliant: Yes
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |