Part Details for CRCW1210390RJNEA by Vishay Intertechnologies
Overview of CRCW1210390RJNEA by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW1210390RJNEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43C5150
|
Newark | Res, metal Glaze,390Ohms,200Wv,5+/-% Tol,-200,200Ppm-Tc,1210-Case Rohs Compliant: Yes |Vishay CRCW1210390RJNEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0380 | Buy Now |
DISTI #
51P0663
|
Newark | Resistor, Thick Film, 390 Ohm, 330Mw, 5%, Resistance:390Ohm, Resistance Tolerance:± 5%, Power Rating:333.3Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW1210390RJNEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0480 | Buy Now |
DISTI #
CRCW1210390RJNEA
|
Avnet Americas | CRCW1210 200 390R 5% ET1 e3 - Tape and Reel (Alt: CRCW1210390RJNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0136 | Buy Now |
DISTI #
71-CRCW1210J-390-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watt 390ohms 5% RoHS: Compliant | 9014 |
|
$0.0180 / $0.1500 | Buy Now |
|
Future Electronics | CRCW Series 1210 0.5 W 390 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0148 / $0.0157 | Buy Now |
DISTI #
67461700
|
Verical | Res Thick Film 1210 390 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 538 Package Multiple: 1 Date Code: 2107 | Americas - 4505 |
|
$0.0690 | Buy Now |
DISTI #
CRCW1210390RJNEA
|
TTI | Thick Film Resistors - SMD 1/2watt 390ohms 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0153 / $0.0162 | Buy Now |
DISTI #
CRCW1210390RJNEA
|
Avnet Abacus | SMD Chip Resistor, 390 Ohm, � 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose (Alt: CRCW1210390RJNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803605108520
|
Chip1Stop | Res Thick Film 1210 390 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant | 4505 |
|
$0.0125 / $0.0160 | Buy Now |
DISTI #
C1S802702150919
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 188 |
|
$0.0697 / $0.0750 | Buy Now |
Part Details for CRCW1210390RJNEA
CRCW1210390RJNEA CAD Models
CRCW1210390RJNEA Part Data Attributes
|
CRCW1210390RJNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW1210390RJNEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 390ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CRCW1210390RJNEA
This table gives cross-reference parts and alternative options found for CRCW1210390RJNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW1210390RJNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJP14J391U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 390ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | CRCW1210390RJNEA vs ERJP14J391U |
ERJT14J391U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 390ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CRCW1210390RJNEA vs ERJT14J391U |
ERJS14J391U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 390ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | CRCW1210390RJNEA vs ERJS14J391U |
ERJ14YJ391U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 390ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CRCW1210390RJNEA vs ERJ14YJ391U |