Part Details for CRCW121040K2FKEA by Vishay Intertechnologies
Overview of CRCW121040K2FKEA by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW121040K2FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K3259
|
Newark | Resistor, Thick Film, 40.2Kohm, 500Mw, 1%, Resistance:40.2Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW121040K2FKEA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9875 |
|
$0.0200 | Buy Now |
DISTI #
53K3260
|
Newark | Res, Thick Film, 40K2, 1%, 0.5W, 1210, Reel, Resistance:40.2Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW121040K2FKEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0430 | Buy Now |
DISTI #
CRCW121040K2FKEA
|
Avnet Americas | SMD Chip Resistor, 40.2 kOhm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW121040K2FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0175 / $0.0222 | Buy Now |
DISTI #
53K3259
|
Avnet Americas | SMD Chip Resistor, 40.2 kOhm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 53K3259) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 9875 Partner Stock |
|
$0.0530 / $0.2390 | Buy Now |
DISTI #
71-CRCW1210-40.2K-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watt 40.2Kohms 1% | 14470 |
|
$0.0210 / $0.2400 | Buy Now |
DISTI #
V72:2272_09225369
|
Arrow Electronics | Res Thick Film 1210 40.2K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1834 Container: Cut Strips | Americas - 1767 |
|
$0.0278 / $0.2256 | Buy Now |
|
Future Electronics | CRCW Series 1210 0.5 W 40.2 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 20000Reel |
|
$0.0181 / $0.0197 | Buy Now |
DISTI #
CRCW121040K2FKEA
|
TTI | Thick Film Resistors - SMD 1/2watt 40.2Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0182 / $0.0212 | Buy Now |
DISTI #
CRCW121040K2FKEA
|
Avnet Abacus | SMD Chip Resistor, 40.2 kOhm, � 1%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose (Alt: CRCW121040K2FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW121040K2FKEA
CRCW121040K2FKEA CAD Models
CRCW121040K2FKEA Part Data Attributes
|
CRCW121040K2FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW121040K2FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 40200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 40200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW121040K2FKEA
This table gives cross-reference parts and alternative options found for CRCW121040K2FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW121040K2FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS1210-2W-4022FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 40200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | CRCW121040K2FKEA vs CRS1210-2W-4022FT |
RK73H2ERTTD4022F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 40200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW121040K2FKEA vs RK73H2ERTTD4022F |
RK73H2ERTTDD4022F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 40200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW121040K2FKEA vs RK73H2ERTTDD4022F |
CR354022FB | Fixed Resistor, 0.25W, 40200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CRCW121040K2FKEA vs CR354022FB |
CLF121040K21%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 40200ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CRCW121040K2FKEA vs CLF121040K21%100PPM/KNB8 |
MR10X4022FGL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 40200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CRCW121040K2FKEA vs MR10X4022FGL |
CRGCQ1210F40K2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 40200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | CRCW121040K2FKEA vs CRGCQ1210F40K2 |
NRCW25F4022TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 40200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | CRCW121040K2FKEA vs NRCW25F4022TRF |
MR10X4022FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 40200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CRCW121040K2FKEA vs MR10X4022FTL |
RK73H2ERTBK4022F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 40200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CRCW121040K2FKEA vs RK73H2ERTBK4022F |